ADAPTER BOARD 64 TQFP 0.5MMPITCH - 8100-SMT14 - Prototyping Products
| Digi-Key Part Number | 438-1054-ND |
1 10 25 50 100 |
40.04000 35.20000 31.24000 30.80000 29.70000 |
Extended Price
40.04 352.00 781.00 1540.00 2970.00 |
| Manufacturer Part Number | 8100-SMT14 | |||
| Description | ADAPTER BOARD 64 TQFP 0.5MMPITCH | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8100-SMT14 |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Proto Board Type | SMT Adapter |
| Size / Dimension | 3.00" x 3.00" (76.2mm x76.2mm) |
| Material | - |
| Board Thickness | - |
| Hole Diameter | - |
| Number of Positions | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8100 SMT14 8100SMT14 438 1054 ND 4381054ND 438-1054 |
ADAPTER BOARD 64 TQFP 0.5MMPITCH - 8100-SMT14 (438-1054-ND) - Prototyping Products
Related parts Prototyping Products :ADAPTER BOARD 64 TQFP 0.5MMPITCH - 8100-SMT14
Order 'adapter board 64 tqfp 0.5mmpitch - 8100-SMT14' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1054-ND.
ADAPTER BOARD SMT 80 QFP - 8100-SMT11
Order 'adapter board smt 80 qfp - 8100-SMT11' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1033-ND.
ADAPTER BOARD SMT SOIC MED/WIDE - 8100-SMT4
Order 'adapter board smt soic med/wide - 8100-SMT4' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1014-ND.
ADAPTER BOARD SMT QFP44/100/160 - 8100-SMT6
Order 'adapter board smt qfp44/100/160 - 8100-SMT6' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1015-ND.
ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7
Order 'adapter board smt qfp100/128/144 - 8100-SMT7' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1016-ND.
ADAPTER BOARD SMT SOIC MED/TINY - 8100-SMT8
Order 'adapter board smt soic med/tiny - 8100-SMT8' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1017-ND.
ADAPTER BOARD SMT TSOP/PSOP/SSOP - 8100-SMT9
Order 'adapter board smt tsop/psop/ssop - 8100-SMT9' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1018-ND.
ADAPTER BOARD SMT TSSOP - 8100-SMT10
Order 'adapter board smt tssop - 8100-SMT10' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1032-ND.
ADAPTER BOARD SMT SOIC MED/TINY - 8100-SMT8-LF
Order 'adapter board smt soic med/tiny - 8100-SMT8-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1057-ND.
ADAPTER BOARD SMT TSSOP - 8100-SMT10-LF
Order 'adapter board smt tssop - 8100-SMT10-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1058-ND.
BOARD ADAPTER ISP 44-TQFP - ATDH1162PC
Order 'board adapter isp 44-tqfp - ATDH1162PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATDH1162PC-ND.
BOARD ADAPTER ISP 100-TQFP - ATDH1165PC
Order 'board adapter isp 100-tqfp - ATDH1165PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATDH1165PC-ND.
ADAPTER PROGRAMMER 64-TQFP - S621
Order 'adapter programmer 64-tqfp - S621' online from Digi-Key. Manufactured by Xeltek. Digi-Key part number S621-ND.
ADAPTER PROGRAMMER 64-TQFP - S625A
Order 'adapter programmer 64-tqfp - S625A' online from Digi-Key. Manufactured by Xeltek. Digi-Key part number S625A-ND.
BASE SOCKET FOR MEGAICE 64-TQFP - AT64PSKT-BOT
Order 'base socket for megaice 64-tqfp - AT64PSKT-BOT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT64PSKT-BOT-ND.
Send this link via E-Mail
Help With This Screen
