IC VOLT REF 4.096V LP SOT23-3 - REF3040AIDBZR - Integrated Circuits (ICs)
Texas Instruments Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V REF3040AIDBZR
| Digi-Key Part Number | REF3040AIDBZR-ND |
3000 |
.76800 |
Extended Price
2304.00 |
| Manufacturer Part Number | REF3040AIDBZR | |||
| Description | IC VOLT REF 4.096V LP SOT23-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REF3040AIDBZR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 4.096V |
| Tolerance | ±0.2% |
| Temperature Coefficient | 50ppm/°C |
| Voltage - Input | 4.097 ~ 5.5 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 50µA |
| Current - Output | 25mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 296; 4203227; DBZ; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REF3040AIDBZR REF3040AIDBZR |
REF3040AIDBZR Specification Sheet
IC VOLT REF 4.096V LP SOT23-3 - REF3040AIDBZR (REF3040AIDBZR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V REF3040AIDBZRIC VOLT REF 4.096V LP SOT23-3 - REF3040AIDBZR
Order 'ic volt ref 4.096v lp sot23-3 - REF3040AIDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF3040AIDBZR-ND.
IC VOLT REF 4.096V LP SOT23-3 - REF3040AIDBZT
Order 'ic volt ref 4.096v lp sot23-3 - REF3040AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REF3040AIDBZTCT-ND.
IC VOLT REF 4.096V LP SOT23-3 - REF3040AIDBZT
Order 'ic volt ref 4.096v lp sot23-3 - REF3040AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF3040AIDBZTTR-ND.
IC VOLT REF 4.096V LP SOT23-3 - REF2940AIDBZR
Order 'ic volt ref 4.096v lp sot23-3 - REF2940AIDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF2940AIDBZR-ND.
IC VOLT REF 4.096V LP SOT23-3 - REF2940AIDBZRG4
Order 'ic volt ref 4.096v lp sot23-3 - REF2940AIDBZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF2940AIDBZRG4-ND.
IC VOLT REF 4.096V LP SOT23-3 - REF2940AIDBZTG4
Order 'ic volt ref 4.096v lp sot23-3 - REF2940AIDBZTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF2940AIDBZTG4-ND.
IC VOLT REF 4.096V LP SOT23-3 - REF3040AIDBZRG4
Order 'ic volt ref 4.096v lp sot23-3 - REF3040AIDBZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF3040AIDBZRG4-ND.
IC VOLT REF 4.096V LP SOT23-3 - REF3040AIDBZTG4
Order 'ic volt ref 4.096v lp sot23-3 - REF3040AIDBZTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF3040AIDBZTG4-ND.
IC VOLT REF 3.0V LP SOT23-3 - REF3030AIDBZT
Order 'ic volt ref 3.0v lp sot23-3 - REF3030AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18517-1-ND.
IC VOLT REF 3.0V LP SOT23-3 - REF3030AIDBZT
Order 'ic volt ref 3.0v lp sot23-3 - REF3030AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18517-2-ND.
IC VOLT REF 1.25V LP SOT23-3 - REF3112AIDBZT
Order 'ic volt ref 1.25v lp sot23-3 - REF3112AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18518-1-ND.
IC VOLT REF 1.25V LP SOT23-3 - REF3112AIDBZT
Order 'ic volt ref 1.25v lp sot23-3 - REF3112AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18518-2-ND.
IC VOLT REF 3.3V LP SOT23-3 - REF3133AIDBZT
Order 'ic volt ref 3.3v lp sot23-3 - REF3133AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18519-1-ND.
IC VOLT REF 3.3V LP SOT23-3 - REF3133AIDBZT
Order 'ic volt ref 3.3v lp sot23-3 - REF3133AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18519-2-ND.
IC VOLT REF 1.25V LP SOT23-3 - REF3012AIDBZT
Order 'ic volt ref 1.25v lp sot23-3 - REF3012AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REF3012AIDBZTCT-ND.
Options for Texas Instruments Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V REF3040AIDBZR
Send this link via E-Mail
Help With This Screen
