IC VOLT REF 2.5V LP SOT-23 - REF2925AIDBZRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | REF2925AIDBZRG4-ND |
3000 |
.63700 |
Extended Price
1911.00 |
| Manufacturer Part Number | REF2925AIDBZRG4 | |||
| Description | IC VOLT REF 2.5V LP SOT-23 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REF2925AIDBZRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±2% |
| Temperature Coefficient | 100ppm/°C |
| Package / Case | SOT-23-3 |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | 2.55 ~ 5.5V |
| Current - Output | 25mA |
| Current - Quiescent | 50µA |
| Current - Cathode | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REF2925AIDBZRG4 REF2925AIDBZRG4 |
REF2925AIDBZRG4 Specification Sheet
IC VOLT REF 2.5V LP SOT-23 - REF2925AIDBZRG4 (REF2925AIDBZRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC VOLT REF LO-PWR 1.25V SOT-23 - REF2912AIDBZT
Order 'ic volt ref lo-pwr 1.25v sot-23 - REF2912AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13480-2-ND.
IC VOLT REF LO-PWR 2.0V SOT-23 - REF2920AIDBZT
Order 'ic volt ref lo-pwr 2.0v sot-23 - REF2920AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13481-1-ND.
IC VOLT REF LO-PWR 2.0V SOT-23 - REF2920AIDBZT
Order 'ic volt ref lo-pwr 2.0v sot-23 - REF2920AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13481-2-ND.
IC VOLT REF LO-PWR 2.5V SOT-23 - REF2925AIDBZT
Order 'ic volt ref lo-pwr 2.5v sot-23 - REF2925AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13482-1-ND.
IC VOLT REF LO-PWR 2.5V SOT-23 - REF2925AIDBZT
Order 'ic volt ref lo-pwr 2.5v sot-23 - REF2925AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13482-2-ND.
IC VOLT REF LO-PWR 3.0V SOT-23 - REF2930AIDBZT
Order 'ic volt ref lo-pwr 3.0v sot-23 - REF2930AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13483-1-ND.
IC VOLT REF LO-PWR 3.0V SOT-23 - REF2930AIDBZT
Order 'ic volt ref lo-pwr 3.0v sot-23 - REF2930AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13483-2-ND.
IC VOLT REF LO-PWR 3.3V SOT-23 - REF2933AIDBZT
Order 'ic volt ref lo-pwr 3.3v sot-23 - REF2933AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13484-1-ND.
IC VOLT REF LO-PWR 3.3V SOT-23 - REF2933AIDBZT
Order 'ic volt ref lo-pwr 3.3v sot-23 - REF2933AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13484-2-ND.
IC VOLT REF LO-PWR 4.0V SOT-23 - REF2940AIDBZT
Order 'ic volt ref lo-pwr 4.0v sot-23 - REF2940AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13485-1-ND.
IC VOLT REF LO-PWR 4.0V SOT-23 - REF2940AIDBZT
Order 'ic volt ref lo-pwr 4.0v sot-23 - REF2940AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13485-2-ND.
IC VOLT REF LO-PWR 3.3V SOT-23 - REF2933AIDBZT
Order 'ic volt ref lo-pwr 3.3v sot-23 - REF2933AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13484-6-ND.
IC VOLT REF LO-PWR 3.0V SOT-23 - REF2930AIDBZT
Order 'ic volt ref lo-pwr 3.0v sot-23 - REF2930AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13483-6-ND.
IC VOLT REF LO-PWR 2.5V SOT-23 - REF2925AIDBZT
Order 'ic volt ref lo-pwr 2.5v sot-23 - REF2925AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13482-6-ND.
IC VOLT REF LO-PWR 4.0V SOT-23 - REF2940AIDBZT
Order 'ic volt ref lo-pwr 4.0v sot-23 - REF2940AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13485-6-ND.
Send this link via E-Mail
Help With This Screen