CONV DC-DC 48VIN 30A 3.3V SMD - PTQA430033N2AS
| Digi-Key Part Number | PTQA430033N2AS-ND |
9 |
49.87556 |
Extended Price
448.88 |
| Manufacturer Part Number | PTQA430033N2AS | |||
| Description | CONV DC-DC 48VIN 30A 3.3V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTQA430033N2AS |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 100W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 30A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 8-DIP MODULE |
| Series | PTQA430033 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTQA430033N2AS PTQA430033N2AS |
PTQA430033N2AS Specification Sheet
CONV DC-DC 48VIN 30A 3.3V SMD - PTQA430033N2AS (PTQA430033N2AS-ND)
Related parts:CONV DC-DC 48VIN 30A 3.3V SMD - PTQA430033N2AS
Order 'conv dc-dc 48vin 30a 3.3v smd - PTQA430033N2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430033N2AS-ND.
CONV DC-DC 48VIN 30A 2.5V SMD - PTQA430025N2AS
Order 'conv dc-dc 48vin 30a 2.5v smd - PTQA430025N2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430025N2AS-ND.
CONV DC-DC 48VIN 30A 2.5V SMD - PTQA430025N2AZ
Order 'conv dc-dc 48vin 30a 2.5v smd - PTQA430025N2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430025N2AZ-ND.
CONV DC-DC 48VIN 30A 2.5V SMD - PTQA430025P2AS
Order 'conv dc-dc 48vin 30a 2.5v smd - PTQA430025P2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430025P2AS-ND.
CONV DC-DC 48VIN 30A 2.5V SMD - PTQA430025P2AZ
Order 'conv dc-dc 48vin 30a 2.5v smd - PTQA430025P2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430025P2AZ-ND.
CONV DC-DC 48VIN 30A 3.3V SMD - PTQA430033N2AZ
Order 'conv dc-dc 48vin 30a 3.3v smd - PTQA430033N2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430033N2AZ-ND.
CONV DC-DC 48VIN 30A 3.3V SMD - PTQA430033P2AS
Order 'conv dc-dc 48vin 30a 3.3v smd - PTQA430033P2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430033P2AS-ND.
CONV DC-DC 48VIN 30A 3.3V SMD - PTQA430033P2AZ
Order 'conv dc-dc 48vin 30a 3.3v smd - PTQA430033P2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430033P2AZ-ND.
CONV DC-DC 48VIN 1A 12V 6-SMD - PTMA401120N2AS
Order 'conv dc-dc 48vin 1a 12v 6-smd - PTMA401120N2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19775-ND.
CONV DC-DC 48VIN 30A 2.5V 8-DIP - PTQA430025N2AD
Order 'conv dc-dc 48vin 30a 2.5v 8-dip - PTQA430025N2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19776-ND.
CONV DC-DC 48VIN 30A 2.5V 8-DIP - PTQA430025P2AD
Order 'conv dc-dc 48vin 30a 2.5v 8-dip - PTQA430025P2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19777-ND.
CONV DC-DC 48VIN 30A 3.3V 8-DIP - PTQA430033N2AD
Order 'conv dc-dc 48vin 30a 3.3v 8-dip - PTQA430033N2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19778-ND.
CONV DC-DC 48VIN 30A 3.3V 8-DIP - PTQA430033P2AD
Order 'conv dc-dc 48vin 30a 3.3v 8-dip - PTQA430033P2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19779-ND.
CONV DC-DC 48VIN 8.5A 5V 8-SMD - PTB48600AAH
Order 'conv dc-dc 48vin 8.5a 5v 8-smd - PTB48600AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20984-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120A1AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120A1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21463-ND.
Send this link via E-Mail
Help With This Screen