CONV DC-DC 48VIN 2A 5V SMD - PTMA402050P1AST - Power Supplies
| Digi-Key Part Number | PTMA402050P1AST-ND |
250 |
17.74800 |
Extended Price
4437.00 |
| Manufacturer Part Number | PTMA402050P1AST | |||
| Description | CONV DC-DC 48VIN 2A 5V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTMA402050P1AST |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 5V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 2A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Package / Case | 5-DIP MODULE |
| Series | PTMA40xx |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTMA402050P1AST PTMA402050P1AST |
PTMA402050P1AST Specification Sheet
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050P1AST (PTMA402050P1AST-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 48VIN 2A 5V SMD - PTMA402050P1AST
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050P1AST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050P1AST-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A1AS
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A1AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A1AS-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A1AST
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A1AST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A1AST-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A1AZT
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A1AZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A1AZT-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A2AS
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AS-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A2AST
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A2AST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AST-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A2AZ
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AZ-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A2AZT
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A2AZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AZT-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A3AS
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A3AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A3AS-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A3AST
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A3AST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A3AST-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A3AZT
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A3AZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A3AZT-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050N1AS
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050N1AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050N1AS-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050N1AST
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050N1AST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050N1AST-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050N1AZ
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050N1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050N1AZ-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050N1AZT
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050N1AZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050N1AZT-ND.
Send this link via E-Mail
Help With This Screen