MODULE PIP 12VIN 18A ADJ SMD - PTH12020LAST - Power Supplies
| Digi-Key Part Number | PTH12020LAST-ND |
200 |
18.70700 |
Extended Price
3741.40 |
| Manufacturer Part Number | PTH12020LAST | |||
| Description | MODULE PIP 12VIN 18A ADJ SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTH12020LAST |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 10.8 ~ 13.2VDC |
| Output | 0.8 ~ 1.8VDC |
| Power (Watts) | 32.4W |
| Number of Outputs | 1 |
| 1st Output | 0.8 ~ 1.8 VDC @ 18A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Package / Case | 10-DIP Module |
| Series | PTH12020 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTH12020LAST PTH12020LAST |
PTH12020LAST Specification Sheet
MODULE PIP 12VIN 18A ADJ SMD - PTH12020LAST (PTH12020LAST-ND) - Power Supplies
Related parts Power Supplies :MODULE PIP 12VIN 18A ADJ SMD - PTH12020LAST
Order 'module pip 12vin 18a adj smd - PTH12020LAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12020LAST-ND.
MODULE PIP 12VIN 18A ADJ SMD - PTH12020LAZT
Order 'module pip 12vin 18a adj smd - PTH12020LAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12020LAZT-ND.
MODULE PIP 12VIN 18A ADJ SMD - PTH12020WAST
Order 'module pip 12vin 18a adj smd - PTH12020WAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12020WAST-ND.
MODULE PIP 12VIN 18A ADJ SMD - PTH12020WAZT
Order 'module pip 12vin 18a adj smd - PTH12020WAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12020WAZT-ND.
MODULE PIP 12VIN 6A ADJ SMD - PTH12000LAST
Order 'module pip 12vin 6a adj smd - PTH12000LAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12000LAST-ND.
MODULE PIP 12VIN 6A ADJ SMD - PTH12000LAZT
Order 'module pip 12vin 6a adj smd - PTH12000LAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12000LAZT-ND.
MODULE PIP 12VIN 6A ADJ SMD - PTH12000WAST
Order 'module pip 12vin 6a adj smd - PTH12000WAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12000WAST-ND.
MODULE PIP 12VIN 6A ADJ SMD - PTH12000WAZT
Order 'module pip 12vin 6a adj smd - PTH12000WAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12000WAZT-ND.
MODULE PIP 12VIN 12A ADJ SMD - PTH12010LAST
Order 'module pip 12vin 12a adj smd - PTH12010LAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12010LAST-ND.
MODULE PIP 12VIN 12A ADJ SMD - PTH12010LAZT
Order 'module pip 12vin 12a adj smd - PTH12010LAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12010LAZT-ND.
MODULE PIP 12VIN 12A ADJ SMD - PTH12010WAST
Order 'module pip 12vin 12a adj smd - PTH12010WAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12010WAST-ND.
MODULE PIP 12VIN 12A ADJ SMD - PTH12010WAZT
Order 'module pip 12vin 12a adj smd - PTH12010WAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12010WAZT-ND.
MODULE PIP 12VIN 26A ADJ SMD - PTH12030LAST
Order 'module pip 12vin 26a adj smd - PTH12030LAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12030LAST-ND.
MODULE PIP 12VIN 26A ADJ SMD - PTH12030LAZT
Order 'module pip 12vin 26a adj smd - PTH12030LAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12030LAZT-ND.
MODULE PIP 12VIN 26A ADJ SMD - PTH12030WAST
Order 'module pip 12vin 26a adj smd - PTH12030WAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH12030WAST-ND.
Send this link via E-Mail
Help With This Screen