MODULE PIP 18VIN 2.25A ADJ SMD - PTH08080WAZT - Power Supplies
| Digi-Key Part Number | PTH08080WAZT-ND |
250 |
5.78500 |
Extended Price
1446.25 |
| Manufacturer Part Number | PTH08080WAZT | |||
| Description | MODULE PIP 18VIN 2.25A ADJ SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTH08080WAZT |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 18V |
| Output | 0.9 ~ 5.5VDC |
| Power (Watts) | 12.4W |
| Number of Outputs | 1 |
| 1st Output | 0.9 ~ 5.5 VDC @ 2.25A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Package / Case | 5-DIP MODULE |
| Series | PTH08080W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTH08080WAZT PTH08080WAZT |
PTH08080WAZT Specification Sheet
MODULE PIP 18VIN 2.25A ADJ SMD - PTH08080WAZT (PTH08080WAZT-ND) - Power Supplies
Related parts Power Supplies :MODULE PIP 18VIN 2.25A ADJ SMD - PTH08080WAZT
Order 'module pip 18vin 2.25a adj smd - PTH08080WAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH08080WAZT-ND.
MODULE PIP 18VIN 2.25A ADJ SMD - PTH08080WAST
Order 'module pip 18vin 2.25a adj smd - PTH08080WAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH08080WAST-ND.
MODULE PIP .7-3.6V 25A SMD - PTH08T210WAS
Order 'module pip .7-3.6v 25a smd - PTH08T210WAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20436-ND.
MODULE PIP .7-3.6V 25A SMD - PTH08T210WAZ
Order 'module pip .7-3.6v 25a smd - PTH08T210WAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20437-ND.
MODULE PIP 18VIN 2.25A ADJ T/H - PTH08080WAD
Order 'module pip 18vin 2.25a adj t/h - PTH08080WAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTH08080WAD-ND.
MODULE PIP .7-3.6V 25A HORZ T/H - PTH08T210WAD
Order 'module pip .7-3.6v 25a horz t/h - PTH08T210WAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20434-ND.
MODULE PIP 12VIN 50A STD 20-SMD - PTH12040WAZ
Order 'module pip 12vin 50a std 20-smd - PTH12040WAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20985-ND.
MODULE PIP 10A 2.2/5.5V 11-SMD - PTH04T240WAZ
Order 'module pip 10a 2.2/5.5v 11-smd - PTH04T240WAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21242-ND.
MODULE PIP 3A 2.2/5.5V 10-SMD - PTH04T260WAS
Order 'module pip 3a 2.2/5.5v 10-smd - PTH04T260WAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21319-ND.
MODULE PIP 16A 2.2-5.5V HORZ SMD - PTH04T220WAS
Order 'module pip 16a 2.2-5.5v horz smd - PTH04T220WAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21402-ND.
MODULE PIP 16A 2.2-5.5V HORZ SMD - PTH04T220WAZ
Order 'module pip 16a 2.2-5.5v horz smd - PTH04T220WAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21403-ND.
MODULE PIP 3A 4.5-14V HORZ SMD - PTH08T260WAS
Order 'module pip 3a 4.5-14v horz smd - PTH08T260WAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21405-ND.
MODULE PIP 3A 4.5-14V HORZ SMD - PTH08T260WAZ
Order 'module pip 3a 4.5-14v horz smd - PTH08T260WAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21406-ND.
MODULE PIP 3A 4.5-14VIN 10-SMD - PTH08T261WAS
Order 'module pip 3a 4.5-14vin 10-smd - PTH08T261WAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21540-ND.
MODULE PIP 10A 2.2/5.5V 11-SMD - PTH04T241WAS
Order 'module pip 10a 2.2/5.5v 11-smd - PTH04T241WAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21705-ND.
Send this link via E-Mail
Help With This Screen