CONV DC-DC 12V 10W POE T/H - PTB48540CAD
| Digi-Key Part Number | PTB48540CAD-ND |
12 |
36.40000 |
Extended Price
436.80 |
| Manufacturer Part Number | PTB48540CAD | |||
| Description | CONV DC-DC 12V 10W POE T/H | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTB48540CAD |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 57VDC |
| Output | 12V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 12 VDC @ 850mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 13-DIP |
| Series | PTB48540 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTB48540CAD PTB48540CAD |
PTB48540CAD Specification Sheet
CONV DC-DC 12V 10W POE T/H - PTB48540CAD (PTB48540CAD-ND)
Related parts:CONV DC-DC 12V 10W POE T/H - PTB48540CAD
Order 'conv dc-dc 12v 10w poe t/h - PTB48540CAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTB48540CAD-ND.
CONV DC-DC 3.3V 10W POE T/H - PTB48540BAD
Order 'conv dc-dc 3.3v 10w poe t/h - PTB48540BAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTB48540BAD-ND.
CONV DC-DC 48VIN 1A 12V 6-DIP - PTMA401120N2AD
Order 'conv dc-dc 48vin 1a 12v 6-dip - PTMA401120N2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19774-ND.
CONV DC-DC 48VIN 1A 12V 6-SMD - PTMA401120N2AS
Order 'conv dc-dc 48vin 1a 12v 6-smd - PTMA401120N2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19775-ND.
CONV DC-DC 48VIN 16A 1.2V HORZ - PT3406A
Order 'conv dc-dc 48vin 16a 1.2v horz - PT3406A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19958-ND.
CONV DC-DC 48VIN 16A 1.2V VERT - PT3406N
Order 'conv dc-dc 48vin 16a 1.2v vert - PT3406N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19959-ND.
CONV DC-DC 12V .6A HORZ - PT4214A
Order 'conv dc-dc 12v .6a horz - PT4214A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19965-ND.
CONV DC-DC 12V .6A SMD - PT4214C
Order 'conv dc-dc 12v .6a smd - PT4214C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19966-ND.
CONV DC-DC 12V .85A HORZ - PT4224A
Order 'conv dc-dc 12v .85a horz - PT4224A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19972-ND.
CONV DC-DC 12V .85A VERT - PT4224N
Order 'conv dc-dc 12v .85a vert - PT4224N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19973-ND.
CONV DC-DC 12V .85A HORZ - PT4244A
Order 'conv dc-dc 12v .85a horz - PT4244A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19978-ND.
CONV DC-DC 12V .85A SMD - PT4244C
Order 'conv dc-dc 12v .85a smd - PT4244C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19979-ND.
CONV DC-DC 12V .85A VERT - PT4244N
Order 'conv dc-dc 12v .85a vert - PT4244N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19980-ND.
CONV DC-DC +-12V .45A SMD - PT4313C
Order 'conv dc-dc +-12v .45a smd - PT4313C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19983-ND.
CONV DC-DC 12V 1.6A HORZ - PT4503A
Order 'conv dc-dc 12v 1.6a horz - PT4503A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20000-ND.
Send this link via E-Mail
Help With This Screen