CONV DC-DC 48V 65W DUAL HORZ T/H - PTB48510BAH
| Digi-Key Part Number | PTB48510BAH-ND |
9 |
57.00000 |
Extended Price
513.00 |
| Manufacturer Part Number | PTB48510BAH | |||
| Description | CONV DC-DC 48V 65W DUAL HORZ T/H | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTB48510BAH |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | ±12V |
| Power (Watts) | 72W |
| Number of Outputs | 2 |
| 1st Output | 12 VDC @ 3.3A |
| 2nd Output | -12 VDC @ 3A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 8-DIP |
| Series | PTB4851x |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTB48510BAH PTB48510BAH |
PTB48510BAH Specification Sheet
CONV DC-DC 48V 65W DUAL HORZ T/H - PTB48510BAH (PTB48510BAH-ND)
Related parts:CONV DC-DC 48V 65W DUAL HORZ T/H - PTB48510BAH
Order 'conv dc-dc 48v 65w dual horz t/h - PTB48510BAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTB48510BAH-ND.
CONV DC-DC 48V 65W DUAL HORZ T/H - PTB48511BAH
Order 'conv dc-dc 48v 65w dual horz t/h - PTB48511BAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTB48511BAH-ND.
CONV DC-DC 48V 65W DUAL SMD STD - PTB48510BAS
Order 'conv dc-dc 48v 65w dual smd std - PTB48510BAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTB48510BAS-ND.
CONV DC-DC 48V 65W DUAL SMD STD - PTB48511BAS
Order 'conv dc-dc 48v 65w dual smd std - PTB48511BAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTB48511BAS-ND.
CONV DC-DC 48V 27W DUAL 7-SMD - PTB48530AAZ
Order 'conv dc-dc 48v 27w dual 7-smd - PTB48530AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20328-ND.
CONV DC-DC +-5V 3A DUAL HORZ T/H - PTB48580AAH
Order 'conv dc-dc +-5v 3a dual horz t/h - PTB48580AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20347-ND.
CONV DC-DC 15/3.3/1.5V 65W HORZ - PT4841A
Order 'conv dc-dc 15/3.3/1.5v 65w horz - PT4841A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4841A-ND.
CONV DC-DC 48VIN 16A 1.2V HORZ - PT3406A
Order 'conv dc-dc 48vin 16a 1.2v horz - PT3406A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19958-ND.
CONV DC-DC 15V 1.3A HORZ - PT4124A
Order 'conv dc-dc 15v 1.3a horz - PT4124A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19960-ND.
CONV DC-DC 1.5V 5A HORZ - PT4146A
Order 'conv dc-dc 1.5v 5a horz - PT4146A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19963-ND.
CONV DC-DC 12V .6A HORZ - PT4214A
Order 'conv dc-dc 12v .6a horz - PT4214A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19965-ND.
CONV DC-DC 1.8V 3A HORZ - PT4221A
Order 'conv dc-dc 1.8v 3a horz - PT4221A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19967-ND.
CONV DC-DC 3.3V 3A HORZ - PT4222A
Order 'conv dc-dc 3.3v 3a horz - PT4222A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19968-ND.
CONV DC-DC 5V 2A HORZ - PT4223A
Order 'conv dc-dc 5v 2a horz - PT4223A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19970-ND.
CONV DC-DC 12V .85A HORZ - PT4224A
Order 'conv dc-dc 12v .85a horz - PT4224A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19972-ND.
Send this link via E-Mail
Help With This Screen