CONV DC-DC 48V 3.3V/1.2V 21A SMD - PTB48502AAS
| Digi-Key Part Number | PTB48502AAS-ND |
9 |
73.50000 |
Extended Price
661.50 |
| Manufacturer Part Number | PTB48502AAS | |||
| Description | CONV DC-DC 48V 3.3V/1.2V 21A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTB48502AAS |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V, 1.2V |
| Power (Watts) | 33W |
| Number of Outputs | 2 |
| 1st Output | 3.3 VDC @ 10A |
| 2nd Output | 1.2 VDC @ 13A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 10-DIP Module |
| Series | PTB4850x |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTB48502AAS PTB48502AAS |
PTB48502AAS Specification Sheet
CONV DC-DC 48V 3.3V/1.2V 21A SMD - PTB48502AAS (PTB48502AAS-ND)
Related parts:CONV DC/DC 48V 140W 6:1 1/8BRICK - 07CR-18S08LG
Order 'conv dc/dc 48v 140w 6:1 1/8brick - 07CR-18S08LG' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1120-ND.
CONV DC/DC 48V 140W 4:1 1/8BRICK - 07CR-12S12LG
Order 'conv dc/dc 48v 140w 4:1 1/8brick - 07CR-12S12LG' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1121-ND.
CONV DC-DC 48V 3.3V/1.2V 21A SMD - PTB48502AAS
Order 'conv dc-dc 48v 3.3v/1.2v 21a smd - PTB48502AAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTB48502AAS-ND.
CONV DC-DC 48V IN 5V OUT PL 15W - LES015ZG-3
Order 'conv dc-dc 48v in 5v out pl 15w - LES015ZG-3' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2130-ND.
CONV DC-DC 48V IN 12V OUT PL 15W - LES015ZH-3
Order 'conv dc-dc 48v in 12v out pl 15w - LES015ZH-3' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2132-ND.
CONV 48V IN 3V OUT DC-DC SMT - SM10-48S03
Order 'conv 48v in 3v out dc-dc smt - SM10-48S03' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1079-ND.
CONV 20W 48V IN 3V OUT DC-DC SMT - SM20-48S03
Order 'conv 20w 48v in 3v out dc-dc smt - SM20-48S03' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1087-ND.
CONV DC-DC 3.3/1.2V 21A SMD - PTB48502AAZ
Order 'conv dc-dc 3.3/1.2v 21a smd - PTB48502AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20313-ND.
CONV DC-DC 48V 27W DUAL 7-SMD - PTB48530AAZ
Order 'conv dc-dc 48v 27w dual 7-smd - PTB48530AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20328-ND.
CONV DC/DC 1.3W SNG 48V 3.3V SMD - CC1R5-4803SR-E
Order 'conv dc/dc 1.3w sng 48v 3.3v smd - CC1R5-4803SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3272-ND.
CONV DC/DC 1.5W SNGL 48V 5V SMD - CC1R5-4805SR-E
Order 'conv dc/dc 1.5w sngl 48v 5v smd - CC1R5-4805SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3273-ND.
CONV DC/DC 1.5W SNGL 48V 12V SMD - CC1R5-4812SR-E
Order 'conv dc/dc 1.5w sngl 48v 12v smd - CC1R5-4812SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3274-ND.
CONV DC/DC 2.5W SNG 48V 3.3V SMD - CC3-4803SR-E
Order 'conv dc/dc 2.5w sng 48v 3.3v smd - CC3-4803SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3283-ND.
CONV DC/DC 3W SNGL 48V 5V SMD - CC3-4805SR-E
Order 'conv dc/dc 3w sngl 48v 5v smd - CC3-4805SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3284-ND.
CONV DC/DC 3W SNGL 48V 12V SMD - CC3-4812SR-E
Order 'conv dc/dc 3w sngl 48v 12v smd - CC3-4812SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3285-ND.
Send this link via E-Mail
Help With This Screen