REG SW 5V/3.3VIN 6A DUAL VERT - PT6944N
| Digi-Key Part Number | PT6944N-ND |
10 |
52.15000 |
Extended Price
521.50 |
| Manufacturer Part Number | PT6944N | |||
| Description | REG SW 5V/3.3VIN 6A DUAL VERT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6944N |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 5.5VDC |
| Output | 3.3V, 1.2V |
| Power (Watts) | 19W |
| Number of Outputs | 2 |
| 1st Output | 3.3 VDC @ 6A |
| 2nd Output | 1.2 VDC @ 6A |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 27-SIP MODULE |
| Series | PT6940 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6944N PT6944N |
PT6944N Specification Sheet
REG SW 5V/3.3VIN 6A DUAL VERT - PT6944N (PT6944N-ND)
Related parts:REG SW 5V/3.3VIN 6A DUAL VERT - PT6944N
Order 'reg sw 5v/3.3vin 6a dual vert - PT6944N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6944N-ND.
REG SW 3.3/2.5V 6A DUAL VERT - PT6931N
Order 'reg sw 3.3/2.5v 6a dual vert - PT6931N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20222-ND.
REG SW 3.3/1.8V 6A DUAL VERT - PT6933N
Order 'reg sw 3.3/1.8v 6a dual vert - PT6933N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20224-ND.
REG SW 3.3/2.5V 6A DUAL VERT - PT6941N
Order 'reg sw 3.3/2.5v 6a dual vert - PT6941N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20235-ND.
REG SW 3.3/1.5V 6A DUAL VERT - PT6943N
Order 'reg sw 3.3/1.5v 6a dual vert - PT6943N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20236-ND.
REG SW 5V/3.3VIN 11A DUAL VERT - PT6938N
Order 'reg sw 5v/3.3vin 11a dual vert - PT6938N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6938N-ND.
REG SW 5V 5A VERT - PT6883N
Order 'reg sw 5v 5a vert - PT6883N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20211-ND.
REG 2.5/1.8V 6A+6A DUAL VERT - PT6946N
Order 'reg 2.5/1.8v 6a+6a dual vert - PT6946N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6946N-ND.
REG SW 5V/3.3VIN 13A 1.2V VERT - PT6719N
Order 'reg sw 5v/3.3vin 13a 1.2v vert - PT6719N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6719N-ND.
REG SW -5V 4A HORZ SMD - PT6642E
Order 'reg sw -5v 4a horz smd - PT6642E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20191-ND.
REG SW 5V 4A HORZ SMD - PT6671E
Order 'reg sw 5v 4a horz smd - PT6671E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20199-ND.
REG SW 5V 5A SMD - PT6883C
Order 'reg sw 5v 5a smd - PT6883C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20210-ND.
REG ADJ 5V/2A SIP INT SWIT VERT - PT6202N
Order 'reg adj 5v/2a sip int swit vert - PT6202N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6202N-ND.
REG SW 5/3.3VIN 2.0V 6A HORZ - PT5403N
Order 'reg sw 5/3.3vin 2.0v 6a horz - PT5403N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5403N-ND.
REG SW 5/3.3VIN 1.0V 6A HORZ - PT5407N
Order 'reg sw 5/3.3vin 1.0v 6a horz - PT5407N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5407N-ND.
Send this link via E-Mail
Help With This Screen