CONV DC-DC TRPL 12/3.3/1.8V SMD - PT4842C
| Digi-Key Part Number | PT4842C-ND |
6 |
120.04500 |
Extended Price
720.27 |
| Manufacturer Part Number | PT4842C | |||
| Description | CONV DC-DC TRPL 12/3.3/1.8V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT4842C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 12V, 3.3V, 1.8V |
| Power (Watts) | 62W |
| Number of Outputs | 3 |
| 1st Output | 12 VDC @ 13.7A |
| 2nd Output | 3.3 VDC @ 13.7A |
| 3rd Output | 1.8 VDC @ 13.7A |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 26-SIP |
| Series | PT4840 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT4842C PT4842C |
PT4842C Specification Sheet
CONV DC-DC TRPL 12/3.3/1.8V SMD - PT4842C (PT4842C-ND)
Related parts:CONV DC-DC TRPL 12/3.3/1.8V SMD - PT4842C
Order 'conv dc-dc trpl 12/3.3/1.8v smd - PT4842C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4842C-ND.
RES 1.2 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R2U
Order 'res 1.2 ohm 1w 1% 2512 smd - ERJ-1TRQF1R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.2YCT-ND.
RES 1.2 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R2U
Order 'res 1.2 ohm 1w 1% 2512 smd - ERJ-1TRQF1R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.2YDKR-ND.
RES 1.2 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R2U
Order 'res 1.2 ohm 1w 1% 2512 smd - ERJ-1TRQF1R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.2YTR-ND.
RES .12 OHM 1W 1% 2512 SMD - RL3264R-R120-F
Order 'res .12 ohm 1w 1% 2512 smd - RL3264R-R120-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.12FCT-ND.
RES 1.2 OHM 1W 1% 2512 SMD - RL3264R-1R20-F
Order 'res 1.2 ohm 1w 1% 2512 smd - RL3264R-1R20-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R1.2FCT-ND.
RES 1.2 OHM 1W 1% 2512 SMD - RL3264R-1R20-F
Order 'res 1.2 ohm 1w 1% 2512 smd - RL3264R-1R20-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R1.2FTR-ND.
RES .12 OHM 1W 1% 2512 SMD - RL3264R-R120-F
Order 'res .12 ohm 1w 1% 2512 smd - RL3264R-R120-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R.12FTR-ND.
RESISTOR .12 OHM 2W 1% 2512 SMD - CSRN 2 0.12 1% I
Order 'resistor .12 ohm 2w 1% 2512 smd - CSRN 2 0.12 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN20.121%I-ND.
RESISTOR .12 OHM 2W 1% 2512 SMD - CSRN 2 0.12 1% R
Order 'resistor .12 ohm 2w 1% 2512 smd - CSRN 2 0.12 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN20.121%R-ND.
RES .12 OHM 1W 1% 2512 SMD - RMCF 1 0.12 1% R
Order 'res .12 ohm 1w 1% 2512 smd - RMCF 1 0.12 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.121%R-ND.
RES .12 OHM 1W 1% 2512 SMD - RL3264R-R120-F
Order 'res .12 ohm 1w 1% 2512 smd - RL3264R-R120-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.12FDKR-ND.
RES .12 OHM 1W 1% 2512 SMD - MCR100JZHFLR120
Order 'res .12 ohm 1w 1% 2512 smd - MCR100JZHFLR120' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.12WCT-ND.
RES .12 OHM 1W 1% 2512 SMD - MCR100JZHFLR120
Order 'res .12 ohm 1w 1% 2512 smd - MCR100JZHFLR120' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.12WDKR-ND.
RES .12 OHM 1W 1% 2512 SMD - MCR100JZHFLR120
Order 'res .12 ohm 1w 1% 2512 smd - MCR100JZHFLR120' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM.12WTR-ND.
Send this link via E-Mail
Help With This Screen