CONV DC-DC 24VIN 3.3/1.8V SMD - PT4683C - Power Supplies
Texas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4683C
| Digi-Key Part Number | PT4683C-ND |
6 |
189.15000 |
Extended Price
1134.90 |
| Manufacturer Part Number | PT4683C | |||
| Description | CONV DC-DC 24VIN 3.3/1.8V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT4683C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | 3.3V, 1.8V |
| Power (Watts) | 49W |
| Number of Outputs | 2 |
| 1st Output | 3.3 VDC @ 15A |
| 2nd Output | 1.8 VDC @ 15A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 26-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT4683C PT4683C |
PT4683C Specification Sheet
CONV DC-DC 24VIN 3.3/1.8V SMD - PT4683C (PT4683C-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4683CCONV DC-DC 24VIN 3.3/1.8V SMD - PT4683C
Order 'conv dc-dc 24vin 3.3/1.8v smd - PT4683C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4683C-ND.
CONV DC-DC 24VIN 3.3/1.8V VERT - PT4683N
Order 'conv dc-dc 24vin 3.3/1.8v vert - PT4683N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4683N-ND.
CONV DC-DC 24VIN 3.3/2.5V SMD - PT4682C
Order 'conv dc-dc 24vin 3.3/2.5v smd - PT4682C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4682C-ND.
CONV DC-DC 24VIN 3.3/1.5V SMD - PT4685C
Order 'conv dc-dc 24vin 3.3/1.5v smd - PT4685C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4685C-ND.
CONV DC-DC 24VIN 2.5/1.8V SMD - PT4686C
Order 'conv dc-dc 24vin 2.5/1.8v smd - PT4686C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4686C-ND.
CONV DC-DC 24VIN 5.0/1.8V SMD - PT4687C
Order 'conv dc-dc 24vin 5.0/1.8v smd - PT4687C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4687C-ND.
CONV DC-DC DUAL 3.3/1.8V 30A SMD - PT4663C
Order 'conv dc-dc dual 3.3/1.8v 30a smd - PT4663C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4663C-ND.
CONV DC-DC TRPL 12/3.3/1.8V SMD - PT4842C
Order 'conv dc-dc trpl 12/3.3/1.8v smd - PT4842C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4842C-ND.
CONV DC-DC 12/3.3/1.8V 62W HORZ - PT4842A
Order 'conv dc-dc 12/3.3/1.8v 62w horz - PT4842A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4842A-ND.
CONV DC-DC 24VIN 3.3V 5A SMD T/R - PT4141CT
Order 'conv dc-dc 24vin 3.3v 5a smd t/r - PT4141CT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4141CT-ND.
CONV DC-DC 24VIN 5.0/3.3V SMD - PT4681C
Order 'conv dc-dc 24vin 5.0/3.3v smd - PT4681C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4681C-ND.
CONV DC-DC 24VIN 3.3/1.5V VERT - PT4685N
Order 'conv dc-dc 24vin 3.3/1.5v vert - PT4685N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4685N-ND.
CONV DC-DC 24VIN 2.5/1.8V VERT - PT4686N
Order 'conv dc-dc 24vin 2.5/1.8v vert - PT4686N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4686N-ND.
CONV DC-DC 24VIN 5.0/1.8V VERT - PT4687N
Order 'conv dc-dc 24vin 5.0/1.8v vert - PT4687N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4687N-ND.
CONV DC 1.8VOUT 24VIN 5A HZ SMD - PT4147C
Order 'conv dc 1.8vout 24vin 5a hz smd - PT4147C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4147C-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4683C
Send this link via E-Mail
Help With This Screen
