Texas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4682C
CONV DC-DC 24VIN 3.3/2.5V SMD - PT4682C
| Digi-Key Part Number | PT4682C-ND |
6 |
182.84500 |
Extended Price
1097.07 |
| Manufacturer Part Number | PT4682C | |||
| Description | CONV DC-DC 24VIN 3.3/2.5V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT4682C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | 3.3V, 2.5V |
| Power (Watts) | 49W |
| Number of Outputs | 2 |
| 1st Output | 3.3 VDC @ 15A |
| 2nd Output | 2.5 VDC @ 15A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 26-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT4682C PT4682C |
PT4682C Specification Sheet
CONV DC-DC 24VIN 3.3/2.5V SMD - PT4682C (PT4682C-ND)
Related parts Texas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4682CTexas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4682C
Order 'conv dc-dc 24vin 3.3/2.5v smd - PT4682C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4682C-ND.
Texas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4683C
Order 'conv dc-dc 24vin 3.3/1.8v smd - PT4683C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4683C-ND.
Texas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4685C
Order 'conv dc-dc 24vin 3.3/1.5v smd - PT4685C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4685C-ND.
Texas Instruments Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: PTQA430025N2AS
Order 'conv dc-dc 48vin 30a 2.5v smd - PTQA430025N2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430025N2AS-ND.
Texas Instruments Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: PTQA430025N2AZ
Order 'conv dc-dc 48vin 30a 2.5v smd - PTQA430025N2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430025N2AZ-ND.
Texas Instruments Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: PTQA430025P2AS
Order 'conv dc-dc 48vin 30a 2.5v smd - PTQA430025P2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430025P2AS-ND.
Texas Instruments Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: PTQA430025P2AZ
Order 'conv dc-dc 48vin 30a 2.5v smd - PTQA430025P2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430025P2AZ-ND.
Texas Instruments Dc Dc Converter Power Supply 16.5W Input: 18 ~ 40VDC Output: PT4141CT
Order 'conv dc-dc 24vin 3.3v 5a smd t/r - PT4141CT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4141CT-ND.
Texas Instruments Dc Dc Converter Power Supply 100W Input: 18 ~ 36VDC Output: PT4681C
Order 'conv dc-dc 24vin 5.0/3.3v smd - PT4681C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4681C-ND.
Texas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4683N
Order 'conv dc-dc 24vin 3.3/1.8v vert - PT4683N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4683N-ND.
Texas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4685N
Order 'conv dc-dc 24vin 3.3/1.5v vert - PT4685N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4685N-ND.
Texas Instruments Dc Dc Converter Power Supply 37W Input: 18 ~ 36VDC Output: PT4686C
Order 'conv dc-dc 24vin 2.5/1.8v smd - PT4686C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4686C-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 18 ~ 40VDC Output: PT4143CT
Order 'conv dc-dc 24vin 12v 16a smd t/r - PT4143CT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4143CT-ND.
Texas Instruments Dc Dc Converter Power Supply 30W Input: 18 ~ 36VDC Output: PT4687C
Order 'conv dc-dc 24vin 5.0/1.8v smd - PT4687C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4687C-ND.
Texas Instruments Dc Dc Converter Power Supply 49W Input: 36 ~ 75VDC Output: PT4662C
Order 'conv dc-dc 3.3/2.5vin 15a smd - PT4662C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4662C-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 49W Input: 18 ~ 36VDC Output: PT4682C
Send this link via E-Mail
Help With This Screen
