CONV DC-DC 24VIN 5.0/3.3V SMD - PT4681C - Power Supplies
| Digi-Key Part Number | PT4681C-ND |
6 |
189.15000 |
Extended Price
1134.90 |
| Manufacturer Part Number | PT4681C | |||
| Description | CONV DC-DC 24VIN 5.0/3.3V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT4681C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | 5.0VDC, 3.3VDC |
| Power (Watts) | 100W |
| Number of Outputs | 2 |
| 1st Output | 5 VDC @ 20A |
| 2nd Output | 3.3 VDC @ 20A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 26-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT4681C PT4681C |
PT4681C Specification Sheet
CONV DC-DC 24VIN 5.0/3.3V SMD - PT4681C (PT4681C-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 24VIN 5.0/3.3V SMD - PT4681C
Order 'conv dc-dc 24vin 5.0/3.3v smd - PT4681C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4681C-ND.
CONV DC-DC 48VIN 30A 3.3V SMD - PTQA430033N2AS
Order 'conv dc-dc 48vin 30a 3.3v smd - PTQA430033N2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430033N2AS-ND.
CONV DC-DC 48VIN 30A 3.3V SMD - PTQA430033N2AZ
Order 'conv dc-dc 48vin 30a 3.3v smd - PTQA430033N2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430033N2AZ-ND.
CONV DC-DC 48VIN 30A 3.3V SMD - PTQA430033P2AS
Order 'conv dc-dc 48vin 30a 3.3v smd - PTQA430033P2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430033P2AS-ND.
CONV DC-DC 48VIN 30A 3.3V SMD - PTQA430033P2AZ
Order 'conv dc-dc 48vin 30a 3.3v smd - PTQA430033P2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTQA430033P2AZ-ND.
CONV DC-DC 24VIN 3.3/2.5V SMD - PT4682C
Order 'conv dc-dc 24vin 3.3/2.5v smd - PT4682C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4682C-ND.
CONV DC-DC 24VIN 3.3/1.8V SMD - PT4683C
Order 'conv dc-dc 24vin 3.3/1.8v smd - PT4683C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4683C-ND.
CONV DC-DC 24VIN 3.3/1.5V SMD - PT4685C
Order 'conv dc-dc 24vin 3.3/1.5v smd - PT4685C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4685C-ND.
CONV DC-DC 24VIN 5.0/1.8V SMD - PT4687C
Order 'conv dc-dc 24vin 5.0/1.8v smd - PT4687C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4687C-ND.
CONV DC-DC 48VIN 3A 3.3V SMD - PTMA403033A1AS
Order 'conv dc-dc 48vin 3a 3.3v smd - PTMA403033A1AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA403033A1AS-ND.
CONV DC-DC 48VIN 3A 3.3V SMD - PTMA403033A1AST
Order 'conv dc-dc 48vin 3a 3.3v smd - PTMA403033A1AST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA403033A1AST-ND.
CONV DC-DC 48VIN 3A 3.3V SMD - PTMA403033A1AZT
Order 'conv dc-dc 48vin 3a 3.3v smd - PTMA403033A1AZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA403033A1AZT-ND.
CONV DC-DC 48VIN 3A 3.3V SMD - PTMA403033A2AS
Order 'conv dc-dc 48vin 3a 3.3v smd - PTMA403033A2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA403033A2AS-ND.
CONV DC-DC 48VIN 3A 3.3V SMD - PTMA403033A2AST
Order 'conv dc-dc 48vin 3a 3.3v smd - PTMA403033A2AST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA403033A2AST-ND.
CONV DC-DC 48VIN 3A 3.3V SMD - PTMA403033A3AS
Order 'conv dc-dc 48vin 3a 3.3v smd - PTMA403033A3AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA403033A3AS-ND.
Send this link via E-Mail
Help With This Screen
