CONV DC-DC 48VIN 15V 1.3A SMD - PT4524C
| Digi-Key Part Number | PT4524C-ND |
10 |
44.45000 |
Extended Price
444.50 |
| Manufacturer Part Number | PT4524C | |||
| Description | CONV DC-DC 48VIN 15V 1.3A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT4524C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 15V |
| Power (Watts) | 19.5W |
| Number of Outputs | 1 |
| 1st Output | 15 VDC @ 1.3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 12-SIP Module |
| Series | PT4520 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT4524C PT4524C |
PT4524C Specification Sheet
CONV DC-DC 48VIN 15V 1.3A SMD - PT4524C (PT4524C-ND)
Related parts:CONV DC-DC 48VIN 15V 1.3A SMD - PT4524C
Order 'conv dc-dc 48vin 15v 1.3a smd - PT4524C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4524C-ND.
CONV DC-DC 48VIN 1.5V 16A SMD - PT3404C
Order 'conv dc-dc 48vin 1.5v 16a smd - PT3404C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3404C-ND.
CONV DC-DC 48VIN 1A 12V 6-SMD - PTMA401120N2AS
Order 'conv dc-dc 48vin 1a 12v 6-smd - PTMA401120N2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19775-ND.
CONV DC-DC 48VIN 8.5A 5V 8-SMD - PTB48600AAH
Order 'conv dc-dc 48vin 8.5a 5v 8-smd - PTB48600AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20984-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120A1AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120A1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21463-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120A2AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120A2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21465-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120A3AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120A3AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21467-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120N1AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120N1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21469-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120N2AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120N2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21470-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120P1AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120P1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21472-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120P2AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120P2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21474-ND.
CONV DC-DC 48VIN 2A 5V HORZ SMD - PTMA402050A1AZ
Order 'conv dc-dc 48vin 2a 5v horz smd - PTMA402050A1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21475-ND.
CONV DC-DC 48VIN 2A 5V HORZ SMD - PTMA402050A3AZ
Order 'conv dc-dc 48vin 2a 5v horz smd - PTMA402050A3AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21477-ND.
CONV DC-DC 48VIN 15V 1.3A VERT - PT4524N
Order 'conv dc-dc 48vin 15v 1.3a vert - PT4524N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4524N-ND.
CONV DC-DC 12V IN 15V OUT @3A - 9919371215
Order 'conv dc-dc 12v in 15v out @3a - 9919371215' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2012-ND.
Send this link via E-Mail
Help With This Screen