ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7
| Digi-Key Part Number | 438-1016-ND |
1 10 25 50 100 |
41.86000 36.80000 32.66000 32.20000 31.05000 |
Extended Price
41.86 368.00 816.50 1610.00 3105.00 |
| Manufacturer Part Number | 8100-SMT7 | |||
| Description | ADAPTER BOARD SMT QFP100/128/144 | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8100-SMT7 |
| Vendor | Twin Industries |
| Category | Breadboards, PC Boards, Card Racks |
| Type | SMD (SMT) Adapter Card |
| Footprint Type | QFP-100 |
| Footprint Type | QFP-128 |
| Footprint Type | QFP-144 |
| Footprint Type | QFP-208 |
| Footprint Type | QFP-240 |
| Structure | 0.1" Grid Holes Around |
| Pitch | 20.000 mil [Nom] |
| Grid/Array | 0.1" |
| Material | FR4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8100 SMT7 8100SMT7 438 1016 ND 4381016ND 438-1016 |
ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7 (438-1016-ND)
Related parts:ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7
Order 'adapter board smt qfp100/128/144 - 8100-SMT7' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1016-ND.
ADAPTER BOARD SMT SOIC MED/WIDE - 8100-SMT4
Order 'adapter board smt soic med/wide - 8100-SMT4' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1014-ND.
ADAPTER BOARD SMT QFP44/100/160 - 8100-SMT6
Order 'adapter board smt qfp44/100/160 - 8100-SMT6' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1015-ND.
ADAPTER BOARD SMT SOIC MED/TINY - 8100-SMT8
Order 'adapter board smt soic med/tiny - 8100-SMT8' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1017-ND.
ADAPTER BOARD SMT SOIC MED/TINY - 8100-SMT8-LF
Order 'adapter board smt soic med/tiny - 8100-SMT8-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1057-ND.
ADAPTER BOARD SMT TSSOP - 8100-SMT10
Order 'adapter board smt tssop - 8100-SMT10' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1032-ND.
ADAPTER BOARD SMT TSSOP - 8100-SMT10-LF
Order 'adapter board smt tssop - 8100-SMT10-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1058-ND.
ADAPTER BOARD SMT TSOP/PSOP/SSOP - 8100-SMT9
Order 'adapter board smt tsop/psop/ssop - 8100-SMT9' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1018-ND.
ADAPTER BOARD SMT 80 QFP - 8100-SMT11
Order 'adapter board smt 80 qfp - 8100-SMT11' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1033-ND.
ADAPTER BOARD 64 TQFP 0.5MMPITCH - 8100-SMT14
Order 'adapter board 64 tqfp 0.5mmpitch - 8100-SMT14' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1054-ND.
PC BOARD 4"X5" PTH/GND 0.1" - 8100-45
Order 'pc board 4"x5" pth/gnd 0.1" - 8100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1025-ND.
PC BOARD 10"X10" PTH/GND 0.1" - 8100-1010
Order 'pc board 10"x10" pth/gnd 0.1" - 8100-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1026-ND.
PC BOARD 10"X20" PTH/GND 0.1" - 8100-1020
Order 'pc board 10"x20" pth/gnd 0.1" - 8100-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1027-ND.
PC BOARD 4.0"X10" PTH/GND 0.1" - 8100-410
Order 'pc board 4.0"x10" pth/gnd 0.1" - 8100-410' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1041-ND.
PC BOARD 4.5"X6.5" PTH/GND 0.1" - 8100-4565
Order 'pc board 4.5"x6.5" pth/gnd 0.1" - 8100-4565' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1042-ND.
Send this link via E-Mail
Help With This Screen