CONV DC-DC 48VIN 1V 16A SMD - PT3407C
| Digi-Key Part Number | PT3407C-ND |
8 |
62.22000 |
Extended Price
497.76 |
| Manufacturer Part Number | PT3407C | |||
| Description | CONV DC-DC 48VIN 1V 16A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT3407C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 1V |
| Power (Watts) | 16W |
| Number of Outputs | 1 |
| 1st Output | 1.0 VDC @ 16A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 14-SIP |
| Series | PT3400 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT3407C PT3407C |
PT3407C Specification Sheet
CONV DC-DC 48VIN 1V 16A SMD - PT3407C (PT3407C-ND)
Related parts:CONV DC-DC 48VIN 1V 16A SMD - PT3407C
Order 'conv dc-dc 48vin 1v 16a smd - PT3407C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3407C-ND.
CONV DC-DC 48VIN 1.5V 16A SMD - PT3404C
Order 'conv dc-dc 48vin 1.5v 16a smd - PT3404C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3404C-ND.
CONV DC-DC 48VIN 1.4V 16A SMD - PT3405C
Order 'conv dc-dc 48vin 1.4v 16a smd - PT3405C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3405C-ND.
CONV DC-DC 48VIN 1.2V 16A SMD - PT3406C
Order 'conv dc-dc 48vin 1.2v 16a smd - PT3406C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3406C-ND.
CONV DC-DC 48VIN 1V 16A VERT - PT3407N
Order 'conv dc-dc 48vin 1v 16a vert - PT3407N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3407N-ND.
CONV DC-DC 48VIN 3.3V 10A SMD - PT3401C
Order 'conv dc-dc 48vin 3.3v 10a smd - PT3401C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3401C-ND.
CONV DC-DC 48VIN 2.5V 12A SMD - PT3402C
Order 'conv dc-dc 48vin 2.5v 12a smd - PT3402C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3402C-ND.
CONV DC-DC 48VIN 1.8V 12A SMD - PT3403C
Order 'conv dc-dc 48vin 1.8v 12a smd - PT3403C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3403C-ND.
CONV DC-DC 48VIN 5V 7A SMD - PT3408C
Order 'conv dc-dc 48vin 5v 7a smd - PT3408C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3408C-ND.
CONV DC-DC 24VIN 12V 16A SMD T/R - PT4143CT
Order 'conv dc-dc 24vin 12v 16a smd t/r - PT4143CT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4143CT-ND.
CONV DC-DC 48VIN 1.3V 3A SMD - PT4227C
Order 'conv dc-dc 48vin 1.3v 3a smd - PT4227C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4227C-ND.
CONV DC-DC 24VIN 12V 1.6A SMD - PT4503C
Order 'conv dc-dc 24vin 12v 1.6a smd - PT4503C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4503C-ND.
CONV DC-DC 48VIN 12V 1.6A VERT - PT4523N
Order 'conv dc-dc 48vin 12v 1.6a vert - PT4523N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4523N-ND.
CONV DC-DC 48VIN 15V 1.3A SMD - PT4524C
Order 'conv dc-dc 48vin 15v 1.3a smd - PT4524C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4524C-ND.
CONV DC-DC 48VIN 1.2V 5A SMD - PT4529C
Order 'conv dc-dc 48vin 1.2v 5a smd - PT4529C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4529C-ND.
Send this link via E-Mail
Help With This Screen