CONV DC-DC 48VIN 1.4V 16A SMD - PT3405C - Power Supplies
| Digi-Key Part Number | PT3405C-ND |
8 |
62.22000 |
Extended Price
497.76 |
| Manufacturer Part Number | PT3405C | |||
| Description | CONV DC-DC 48VIN 1.4V 16A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT3405C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 1.4 VDC |
| Power (Watts) | 22.4W |
| Number of Outputs | 1 |
| 1st Output | 1.4 VDC @ 16A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 14-SIP MODULE |
| Series | PT3400 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT3405C PT3405C |
PT3405C Specification Sheet
CONV DC-DC 48VIN 1.4V 16A SMD - PT3405C (PT3405C-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 48VIN 1.4V 16A SMD - PT3405C
Order 'conv dc-dc 48vin 1.4v 16a smd - PT3405C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3405C-ND.
CONV DC-DC 48VIN 1A 12V 6-SMD - PTMA401120N2AS
Order 'conv dc-dc 48vin 1a 12v 6-smd - PTMA401120N2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19775-ND.
CONV DC-DC 48VIN 8.5A 5V 8-SMD - PTB48600AAH
Order 'conv dc-dc 48vin 8.5a 5v 8-smd - PTB48600AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20984-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120A1AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120A1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21463-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120A2AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120A2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21465-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120A3AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120A3AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21467-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120N1AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120N1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21469-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120N2AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120N2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21470-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120P1AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120P1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21472-ND.
CONV DC-DC 48VIN 1A 12V HORZ SMD - PTMA401120P2AZ
Order 'conv dc-dc 48vin 1a 12v horz smd - PTMA401120P2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21474-ND.
CONV DC-DC 48VIN 2A 5V HORZ SMD - PTMA402050A1AZ
Order 'conv dc-dc 48vin 2a 5v horz smd - PTMA402050A1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21475-ND.
CONV DC-DC 48VIN 2A 5V HORZ SMD - PTMA402050A3AZ
Order 'conv dc-dc 48vin 2a 5v horz smd - PTMA402050A3AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21477-ND.
CONV DC-DC 48VIN 3A 3.3V HRZ SMD - PTMA403033A1AZ
Order 'conv dc-dc 48vin 3a 3.3v hrz smd - PTMA403033A1AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21480-ND.
CONV DC-DC 48VIN 3A 3.3V HRZ SMD - PTMA403033A2AZ
Order 'conv dc-dc 48vin 3a 3.3v hrz smd - PTMA403033A2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21482-ND.
CONV DC-DC 48VIN 3A 3.3V HRZ SMD - PTMA403033A3AZ
Order 'conv dc-dc 48vin 3a 3.3v hrz smd - PTMA403033A3AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21484-ND.
Send this link via E-Mail
Help With This Screen