CONV DC-DC 48VIN 1.8V 12A VERT - PT3403N
| Digi-Key Part Number | PT3403N-ND |
8 |
62.16000 |
Extended Price
497.28 |
| Manufacturer Part Number | PT3403N | |||
| Description | CONV DC-DC 48VIN 1.8V 12A VERT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT3403N |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 1.8V |
| Power (Watts) | 21.6W |
| Number of Outputs | 1 |
| 1st Output | 1.8 VDC @ 12A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 14-SIP MODULE |
| Series | PT3400 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT3403N PT3403N |
PT3403N Specification Sheet
CONV DC-DC 48VIN 1.8V 12A VERT - PT3403N (PT3403N-ND)
Related parts:CONV DC-DC 48VIN 1.8V 12A VERT - PT3403N
Order 'conv dc-dc 48vin 1.8v 12a vert - PT3403N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3403N-ND.
CONVERTER MODULE DC-DC 2A - GS-R12F0002.0
Order 'converter module dc-dc 2a - GS-R12F0002.0' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8251-ND.
CONVERTER MODULE DC-DC 1.9A - GS-R12FS0001.9
Order 'converter module dc-dc 1.9a - GS-R12FS0001.9' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8252-ND.
CONVERTER MODULE DC-DC 1.9A - GS-R12FV0001.9
Order 'converter module dc-dc 1.9a - GS-R12FV0001.9' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8253-ND.
CONVERTER MODULE DC-DC 2A - GS-R24F0002.0
Order 'converter module dc-dc 2a - GS-R24F0002.0' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8254-ND.
CONVERTER MODULE DC-DC 1.8A - GS-R24FS0001.8
Order 'converter module dc-dc 1.8a - GS-R24FS0001.8' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8255-ND.
CONVERTER MODULE DC-DC 1.8A - GS-R24FV0001.8
Order 'converter module dc-dc 1.8a - GS-R24FV0001.8' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8256-ND.
IC PWR SUPPLY DC-DC STEPDOWN - SPDC400FC12M0.35
Order 'ic pwr supply dc-dc stepdown - SPDC400FC12M0.35' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8257-ND.
CONV DC-DC 48VIN 2.5V 12A VERT - PT3402N
Order 'conv dc-dc 48vin 2.5v 12a vert - PT3402N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3402N-ND.
CONV DC-DC 48VIN 16A 1.4V VERT - PT3405N
Order 'conv dc-dc 48vin 16a 1.4v vert - PT3405N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19957-ND.
CONV DC-DC 48VIN 16A 1.2V VERT - PT3406N
Order 'conv dc-dc 48vin 16a 1.2v vert - PT3406N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19959-ND.
CONV DC-DC TRPL-VO 12A VERT - PT4821N
Order 'conv dc-dc trpl-vo 12a vert - PT4821N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20031-ND.
CONV DC-DC TRPL-VO 12A VERT - PT4822N
Order 'conv dc-dc trpl-vo 12a vert - PT4822N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20034-ND.
CONV DC-DC TRPL-VO 12A VERT - PT4823N
Order 'conv dc-dc trpl-vo 12a vert - PT4823N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20037-ND.
CONV DC-DC TRPL-VO 12A VERT - PT4824N
Order 'conv dc-dc trpl-vo 12a vert - PT4824N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20040-ND.
Send this link via E-Mail
Help With This Screen