RES 10 OHM 1W 1% 2512 SMD - ERJ-1TYF100U
| Digi-Key Part Number | PT10AEDKR-ND |
10 50 200 1000 |
.64300 .45560 .37520 .31088 |
Extended Price
6.43 22.78 75.04 310.88 |
| Manufacturer Part Number | ERJ-1TYF100U | |||
| Description | RES 10 OHM 1W 1% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TYF100U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TYF100U ERJ1TYF100U PT10AEDKR ND PT10AEDKRND PT10AEDKR |
ERJ-1TYF100U Specification Sheet
RES 10 OHM 1W 1% 2512 SMD - ERJ-1TYF100U (PT10AEDKR-ND)
Related parts:RES 10 OHM 1W 1% 2512 SMD - ERJ-1TYF100U
Order 'res 10 ohm 1w 1% 2512 smd - ERJ-1TYF100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT10AECT-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1TYF100U
Order 'res 10 ohm 1w 1% 2512 smd - ERJ-1TYF100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT10AETR-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1TYF100U
Order 'res 10 ohm 1w 1% 2512 smd - ERJ-1TYF100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT10AEDKR-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1WYF100U
Order 'res 10 ohm 1w 1% 2512 smd - ERJ-1WYF100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AECT-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1WYF100U
Order 'res 10 ohm 1w 1% 2512 smd - ERJ-1WYF100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10AETR-ND.
RES 1.0 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R0U
Order 'res 1.0 ohm 1w 1% 2512 smd - ERJ-1TRQF1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.0YCT-ND.
RES 1.0 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R0U
Order 'res 1.0 ohm 1w 1% 2512 smd - ERJ-1TRQF1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.0YTR-ND.
RES 1.0 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R0U
Order 'res 1.0 ohm 1w 1% 2512 smd - ERJ-1TRQF1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.0YDKR-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
RES 102K OHM 1W 1% 2512 SMD - ERJ-1TNF1023U
Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
RES 107 OHM 1W 1% 2512 SMD - ERJ-1TNF1070U
Order 'res 107 ohm 1w 1% 2512 smd - ERJ-1TNF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1070U-ND.
RES 1.07K OHM 1W 1% 2512 SMD - ERJ-1TNF1071U
Order 'res 1.07k ohm 1w 1% 2512 smd - ERJ-1TNF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1071U-ND.
RES 10.7K OHM 1W 1% 2512 SMD - ERJ-1TNF1072U
Order 'res 10.7k ohm 1w 1% 2512 smd - ERJ-1TNF1072U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1072U-ND.
Send this link via E-Mail
Help With This Screen