ADAPTER BOARD SMT QFP44/100/160 - 8100-SMT6 - Prototyping Products
| Digi-Key Part Number | 438-1015-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 8100-SMT6 | |||
| Description | ADAPTER BOARD SMT QFP44/100/160 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8100-SMT6 |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Proto Board Type | SMT Adapter |
| Size / Dimension | 4.20" x 4.20" (106.6mm x 106.6mm) |
| Material | FR4 Fiberglass |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | - |
| Number of Positions | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8100 SMT6 8100SMT6 438 1015 ND 4381015ND 438-1015 |
ADAPTER BOARD SMT QFP44/100/160 - 8100-SMT6 (438-1015-ND) - Prototyping Products
Related parts Prototyping Products :ADAPTER BOARD SMT QFP44/100/160 - 8100-SMT6
Order 'adapter board smt qfp44/100/160 - 8100-SMT6' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1015-ND.
ADAPTER BOARD SMT SOIC MED/WIDE - 8100-SMT4
Order 'adapter board smt soic med/wide - 8100-SMT4' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1014-ND.
ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7
Order 'adapter board smt qfp100/128/144 - 8100-SMT7' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1016-ND.
ADAPTER BOARD SMT SOIC MED/TINY - 8100-SMT8
Order 'adapter board smt soic med/tiny - 8100-SMT8' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1017-ND.
ADAPTER BOARD SMT TSOP/PSOP/SSOP - 8100-SMT9
Order 'adapter board smt tsop/psop/ssop - 8100-SMT9' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1018-ND.
ADAPTER BOARD SMT SOIC MED/TINY - 8100-SMT8-LF
Order 'adapter board smt soic med/tiny - 8100-SMT8-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1057-ND.
ADAPTER BOARD SMT TSSOP - 8100-SMT10
Order 'adapter board smt tssop - 8100-SMT10' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1032-ND.
ADAPTER BOARD SMT 80 QFP - 8100-SMT11
Order 'adapter board smt 80 qfp - 8100-SMT11' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1033-ND.
ADAPTER BOARD SMT TSSOP - 8100-SMT10-LF
Order 'adapter board smt tssop - 8100-SMT10-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1058-ND.
ADAPTER BOARD 64 TQFP 0.5MMPITCH - 8100-SMT14
Order 'adapter board 64 tqfp 0.5mmpitch - 8100-SMT14' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1054-ND.
ADAPTER BRD PLCC20/28/44/64/84 - 8100-SMT3
Order 'adapter brd plcc20/28/44/64/84 - 8100-SMT3' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1031-ND.
CONN ADAPTER BOARD 2MM TO .100" - 151-0113
Order 'conn adapter board 2mm to .100" - 151-0113' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1055-ND.
BOARD ADAPTER ISP 100-PQFP - ATDH1164PC
Order 'board adapter isp 100-pqfp - ATDH1164PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATDH1164PC-ND.
BOARD ADAPTER ISP 100-TQFP - ATDH1165PC
Order 'board adapter isp 100-tqfp - ATDH1165PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATDH1165PC-ND.
CONN RECEPT 100 POS W/POST SMT - FX10A-100S/10-SV(91)
Order 'conn recept 100 pos w/post smt - FX10A-100S/10-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11233TR-ND.
Send this link via E-Mail
Help With This Screen
