IC PIC MCU FLASH 16K 28-SSOP - PIC24FJ16GA002-I/SS
| Digi-Key Part Number | PIC24FJ16GA002-I/SS-ND |
1 25 100 |
3.80000 2.19000 1.98000 |
Extended Price
3.80 54.75 198.00 |
| Manufacturer Part Number | PIC24FJ16GA002-I/SS | |||
| Description | IC PIC MCU FLASH 16K 28-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC24FJ16GA002-I/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16K x 8 |
| RAM Size | 4K x 8 |
| Number of I /O | 21 |
| Package / Case | 28-SSOP |
| Speed | 32MHz |
| Controller Series | PIC24F |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 10x10b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC24FJ16GA002 I SS PIC24FJ16GA002ISS |
PIC24FJ16GA002-I/SS Specification Sheet
IC PIC MCU FLASH 16K 28-SSOP - PIC24FJ16GA002-I/SS (PIC24FJ16GA002-I/SS-ND)
Related parts:IC PIC MCU FLASH 16K 28-SSOP - PIC24FJ16GA002-I/SS
Order 'ic pic mcu flash 16k 28-ssop - PIC24FJ16GA002-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002-I/SS-ND.
IC PIC MCU FLASH 16K 28-QFN - PIC24FJ16GA002-I/ML
Order 'ic pic mcu flash 16k 28-qfn - PIC24FJ16GA002-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002-I/ML-ND.
IC PIC MCU FLASH 16K 28-SOIC - PIC24FJ16GA002-I/SO
Order 'ic pic mcu flash 16k 28-soic - PIC24FJ16GA002-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002-I/SO-ND.
IC PIC MCU FLASH 16K 28-DIP - PIC24FJ16GA002-I/SP
Order 'ic pic mcu flash 16k 28-dip - PIC24FJ16GA002-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002-I/SP-ND.
IC PIC MCU FLASH 32K 28-SSOP - PIC24FJ32GA002-I/SS
Order 'ic pic mcu flash 32k 28-ssop - PIC24FJ32GA002-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ32GA002-I/SS-ND.
IC PIC MCU FLASH 48K 28-SSOP - PIC24FJ48GA002-I/SS
Order 'ic pic mcu flash 48k 28-ssop - PIC24FJ48GA002-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ48GA002-I/SS-ND.
IC PIC MCU FLASH 16K 28SSOP - PIC24FJ32GA002T-I/SS
Order 'ic pic mcu flash 16k 28ssop - PIC24FJ32GA002T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ32GA002T-I/SS-ND.
IC PIC MCU FLASH 16K 28SSOP - PIC24FJ16GA002T-I/SS
Order 'ic pic mcu flash 16k 28ssop - PIC24FJ16GA002T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002T-I/SSTR-ND.
IC PIC MCU FLASH 8BIT 2K 20SSOP - PIC16C782-E/SS
Order 'ic pic mcu flash 8bit 2k 20ssop - PIC16C782-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C782-E/SS-ND.
IC PIC MCU FLASH 8BIT 2K 20SSOP - PIC16C782T-E/SS
Order 'ic pic mcu flash 8bit 2k 20ssop - PIC16C782T-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C782T-E/SS-ND.
IC PIC MCU FLASH 16K 28QFN - PIC24FJ16GA002T-I/ML
Order 'ic pic mcu flash 16k 28qfn - PIC24FJ16GA002T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002T-I/ML-ND.
IC PIC MCU FLASH 16K 28SOIC - PIC24FJ16GA002T-I/SO
Order 'ic pic mcu flash 16k 28soic - PIC24FJ16GA002T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002T-I/SO-ND.
IC PIC MCU FLASH 16K 44-QFN - PIC24FJ16GA004-I/ML
Order 'ic pic mcu flash 16k 44-qfn - PIC24FJ16GA004-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA004-I/ML-ND.
IC PIC MCU FLASH 16K 44-TQFP - PIC24FJ16GA004-I/PT
Order 'ic pic mcu flash 16k 44-tqfp - PIC24FJ16GA004-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA004-I/PT-ND.
IC PIC MCU FLASH 16K 44QFN - PIC24FJ16GA004T-I/ML
Order 'ic pic mcu flash 16k 44qfn - PIC24FJ16GA004T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA004T-I/ML-ND.
Send this link via E-Mail
Help With This Screen