IC PIC MCU FLASH 16K 28-QFN - PIC24FJ16GA002-I/ML
| Digi-Key Part Number | PIC24FJ16GA002-I/ML-ND |
1 25 100 |
4.10000 2.37000 2.14000 |
Extended Price
4.10 59.25 214.00 |
| Manufacturer Part Number | PIC24FJ16GA002-I/ML | |||
| Description | IC PIC MCU FLASH 16K 28-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC24FJ16GA002-I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16K x 8 |
| RAM Size | 4K x 8 |
| Number of I /O | 21 |
| Package / Case | 28-QFN |
| Speed | 32MHz |
| Controller Series | PIC24F |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 10x10b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC24FJ16GA002 I ML PIC24FJ16GA002IML |
PIC24FJ16GA002-I/ML Specification Sheet
IC PIC MCU FLASH 16K 28-QFN - PIC24FJ16GA002-I/ML (PIC24FJ16GA002-I/ML-ND)
Related parts:IC PIC MCU FLASH 16K 28-QFN - PIC24FJ16GA002-I/ML
Order 'ic pic mcu flash 16k 28-qfn - PIC24FJ16GA002-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002-I/ML-ND.
IC PIC MCU FLASH 16K 28-SOIC - PIC24FJ16GA002-I/SO
Order 'ic pic mcu flash 16k 28-soic - PIC24FJ16GA002-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002-I/SO-ND.
IC PIC MCU FLASH 16K 28-DIP - PIC24FJ16GA002-I/SP
Order 'ic pic mcu flash 16k 28-dip - PIC24FJ16GA002-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002-I/SP-ND.
IC PIC MCU FLASH 16K 28-SSOP - PIC24FJ16GA002-I/SS
Order 'ic pic mcu flash 16k 28-ssop - PIC24FJ16GA002-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002-I/SS-ND.
IC PIC MCU FLASH 16K 44-QFN - PIC24FJ16GA004-I/ML
Order 'ic pic mcu flash 16k 44-qfn - PIC24FJ16GA004-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA004-I/ML-ND.
IC PIC MCU FLASH 48K 28-QFN - PIC24FJ48GA002-I/ML
Order 'ic pic mcu flash 48k 28-qfn - PIC24FJ48GA002-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ48GA002-I/ML-ND.
IC PIC MCU FLASH 2KX16 28-QFN - PIC18F2221-E/ML
Order 'ic pic mcu flash 2kx16 28-qfn - PIC18F2221-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2221-E/ML-ND.
IC PIC MCU FLASH 48K 44-QFN - PIC24FJ48GA004-I/ML
Order 'ic pic mcu flash 48k 44-qfn - PIC24FJ48GA004-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ48GA004-I/ML-ND.
IC PIC MCU FLASH 16K 28QFN - PIC24FJ16GA002T-I/ML
Order 'ic pic mcu flash 16k 28qfn - PIC24FJ16GA002T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002T-I/ML-ND.
IC PIC MCU FLASH 16K 44QFN - PIC24FJ16GA004T-I/ML
Order 'ic pic mcu flash 16k 44qfn - PIC24FJ16GA004T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA004T-I/ML-ND.
IC PIC MCU FLASH 16K 44QFN - PIC24HJ16GP304-E/ML
Order 'ic pic mcu flash 16k 44qfn - PIC24HJ16GP304-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24HJ16GP304-E/ML-ND.
IC PIC MCU FLASH 16K 44QFN - PIC24HJ16GP304-I/ML
Order 'ic pic mcu flash 16k 44qfn - PIC24HJ16GP304-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24HJ16GP304-I/ML-ND.
IC PIC MCU FLASH 16K 44QFN - PIC24HJ16GP304T-I/ML
Order 'ic pic mcu flash 16k 44qfn - PIC24HJ16GP304T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24HJ16GP304T-I/MLTR-ND.
IC PIC MCU FLASH 16K 28SOIC - PIC24FJ16GA002T-I/SO
Order 'ic pic mcu flash 16k 28soic - PIC24FJ16GA002T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002T-I/SO-ND.
IC PIC MCU FLASH 16K 44-TQFP - PIC24FJ16GA004-I/PT
Order 'ic pic mcu flash 16k 44-tqfp - PIC24FJ16GA004-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA004-I/PT-ND.
Send this link via E-Mail
Help With This Screen