ADAPTER BOARD SMT SOIC MED/WIDE - 8100-SMT4
| Digi-Key Part Number | 438-1014-ND |
1 10 25 50 100 |
21.84000 19.20000 17.04000 16.80000 16.20000 |
Extended Price
21.84 192.00 426.00 840.00 1620.00 |
| Manufacturer Part Number | 8100-SMT4 | |||
| Description | ADAPTER BOARD SMT SOIC MED/WIDE | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8100-SMT4 |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Proto Board Type | SMT Adapter |
| Size / Dimension | 6.00" x 4.00" (152.4mm x 101.6mm) |
| Material | FR4 Fiberglass |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | - |
| Number of Positions | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8100 SMT4 8100SMT4 438 1014 ND 4381014ND 438-1014 |
ADAPTER BOARD SMT SOIC MED/WIDE - 8100-SMT4 (438-1014-ND)
Related parts :ADAPTER BOARD SMT SOIC MED/WIDE - 8100-SMT4
Order 'adapter board smt soic med/wide - 8100-SMT4' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1014-ND.
ADAPTER BOARD SMT SOIC MED/TINY - 8100-SMT8
Order 'adapter board smt soic med/tiny - 8100-SMT8' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1017-ND.
ADAPTER BOARD SMT SOIC MED/TINY - 8100-SMT8-LF
Order 'adapter board smt soic med/tiny - 8100-SMT8-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1057-ND.
ADAPTER BOARD SMT QFP44/100/160 - 8100-SMT6
Order 'adapter board smt qfp44/100/160 - 8100-SMT6' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1015-ND.
ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7
Order 'adapter board smt qfp100/128/144 - 8100-SMT7' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1016-ND.
ADAPTER BOARD SMT TSOP/PSOP/SSOP - 8100-SMT9
Order 'adapter board smt tsop/psop/ssop - 8100-SMT9' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1018-ND.
ADAPTER BOARD SMT TSSOP - 8100-SMT10
Order 'adapter board smt tssop - 8100-SMT10' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1032-ND.
ADAPTER BOARD SMT 80 QFP - 8100-SMT11
Order 'adapter board smt 80 qfp - 8100-SMT11' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1033-ND.
ADAPTER BOARD SMT TSSOP - 8100-SMT10-LF
Order 'adapter board smt tssop - 8100-SMT10-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1058-ND.
ADAPTER BOARD 64 TQFP 0.5MMPITCH - 8100-SMT14
Order 'adapter board 64 tqfp 0.5mmpitch - 8100-SMT14' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1054-ND.
ADAPTER BOARD POWER SUPPLY CPCI - 4626
Order 'adapter board power supply cpci - 4626' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1181-ND.
ADAPTER BOARD FOR AMD GEODE KITS - LCDADAPTBOARD-AMD-10R
Order 'adapter board for amd geode kits - LCDADAPTBOARD-AMD-10R' online from Digi-Key. Manufactured by Logic Product Development. Digi-Key part number LCDADAPTBOARD-AMD-10R-ND.
ADAPT BOARDS FOR RCM3XXX 5PC - 151-0128
Order 'adapt boards for rcm3xxx 5pc - 151-0128' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 151-0128-ND.
CONNECTOR ADAPTER BOARD 5PC - 175-0230
Order 'connector adapter board 5pc - 175-0230' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 175-0230-ND.
CONN ADAPTER BOARD 2MM TO .100" - 151-0113
Order 'conn adapter board 2mm to .100" - 151-0113' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1055-ND.
Send this link via E-Mail
Help With This Screen
