IC PIC MCU FLASH 1KX14 14DIP - PIC16F610-I/P - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F610-I/P
| Digi-Key Part Number | PIC16F610-I/P-ND |
1 10 25 100 |
1.50000 1.12000 1.02000 .95000 |
Extended Price
1.50 11.20 25.50 95.00 |
| Manufacturer Part Number | PIC16F610-I/P | |||
| Description | IC PIC MCU FLASH 1KX14 14DIP | |||
| Quantity Available | 321 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F610-I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 64 x 8 |
| Number of I /O | 12 |
| Package / Case | 14-DIP (300 mil) |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | 150; C04-005; P, PD; 14 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F610 I P PIC16F610IP |
PIC16F610-I/P Specification Sheet
IC PIC MCU FLASH 1KX14 14DIP - PIC16F610-I/P (PIC16F610-I/P-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F610-I/PIC PIC MCU FLASH 1KX14 14DIP - PIC16F610-E/P
Order 'ic pic mcu flash 1kx14 14dip - PIC16F610-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F610-E/P-ND.
IC PIC MCU FLASH 1KX14 14DIP - PIC16F610-I/P
Order 'ic pic mcu flash 1kx14 14dip - PIC16F610-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F610-I/P-ND.
IC PIC MCU FLASH 1KX14 16QFN - PIC16F610-E/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16F610-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F610-E/ML-ND.
IC PIC MCU FLASH 1KX14 14SOIC - PIC16F610-E/SL
Order 'ic pic mcu flash 1kx14 14soic - PIC16F610-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F610-E/SL-ND.
IC PIC MCU FLASH 1KX14 14TSSOP - PIC16F610-E/ST
Order 'ic pic mcu flash 1kx14 14tssop - PIC16F610-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F610-E/ST-ND.
IC PIC MCU FLASH 1KX14 16QFN - PIC16F610-I/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16F610-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F610-I/ML-ND.
IC PIC MCU FLASH 1KX14 14SOIC - PIC16F610-I/SL
Order 'ic pic mcu flash 1kx14 14soic - PIC16F610-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F610-I/SL-ND.
IC PIC MCU FLASH 1KX14 14TSSOP - PIC16F610-I/ST
Order 'ic pic mcu flash 1kx14 14tssop - PIC16F610-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F610-I/ST-ND.
IC PIC MCU FLASH 1KX14 14DIP - PIC16F506-E/P
Order 'ic pic mcu flash 1kx14 14dip - PIC16F506-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F506-E/P-ND.
IC PIC MCU FLASH 1KX14 14DIP - PIC16F506-I/P
Order 'ic pic mcu flash 1kx14 14dip - PIC16F506-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F506-I/P-ND.
IC PIC MCU FLASH 1KX14 14DIP - PIC16F630-I/PG
Order 'ic pic mcu flash 1kx14 14dip - PIC16F630-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F630-I/PG-ND.
IC PIC MCU FLASH 1KX14 14DIP - PIC16HV610-E/P
Order 'ic pic mcu flash 1kx14 14dip - PIC16HV610-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV610-E/P-ND.
IC PIC MCU FLASH 1KX14 14DIP - PIC16HV610-I/P
Order 'ic pic mcu flash 1kx14 14dip - PIC16HV610-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV610-I/P-ND.
IC PIC MCU FLASH 1KX14 8MSOP - PIC12F510-E/MS
Order 'ic pic mcu flash 1kx14 8msop - PIC12F510-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F510-E/MS-ND.
IC PIC MCU FLASH 1KX14 8DIP - PIC12F510-E/P
Order 'ic pic mcu flash 1kx14 8dip - PIC12F510-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F510-E/P-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F610-I/P
Send this link via E-Mail
Help With This Screen
