Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F610-I/ML
IC PIC MCU FLASH 1KX14 16QFN - PIC16F610-I/ML - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16F610-I/ML-ND |
1 10 25 100 |
1.50000 1.12000 1.02000 .95000 |
Extended Price
1.50 11.20 25.50 95.00 |
| Manufacturer Part Number | PIC16F610-I/ML | |||
| Description | IC PIC MCU FLASH 1KX14 16QFN | |||
| Quantity Available | 513 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F610-I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 64 x 8 |
| Number of I /O | 12 |
| Package / Case | 16-QFN |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | 150; C04-127; ML; 16 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F610 I ML PIC16F610IML |
PIC16F610-I/ML Specification Sheet
IC PIC MCU FLASH 1KX14 16QFN - PIC16F610-I/ML (PIC16F610-I/ML-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F610-I/MLMicrochip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F610-E/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16F610-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F610-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F610-I/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16F610-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F610-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F610T-I/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16F610T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F610T-I/MLTR-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5 V PIC16HV610-E/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16HV610-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV610-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5 V PIC16HV610-I/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16HV610-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV610-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5 V PIC16HV610T-I/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16HV610T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV610T-I/MLTR-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F630-E/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16F630-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F630-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F630-I/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16F630-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F630-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F630T-I/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16F630T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F630T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F676-E/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16F676-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F676-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F676-I/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16F676-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F676-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F676T-I/ML
Order 'ic pic mcu flash 1kx14 16qfn - PIC16F676T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F676T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F616-E/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16F616-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F616-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F616-I/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16F616-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F616-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F616T-I/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16F616T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F616T-I/ML-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F610-I/ML
Send this link via E-Mail
Help With This Screen
