IC PROG SNSR COND V-OUT 16-TSSOP - PGA309AIPWR
| Digi-Key Part Number | PGA309AIPWR-ND |
2500 |
3.65800 |
Extended Price
9145.00 |
| Manufacturer Part Number | PGA309AIPWR | |||
| Description | IC PROG SNSR COND V-OUT 16-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PGA309AIPWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | Sensor Conditioner |
| Interface | 1-Wire |
| Supply Voltage | 2.7 V ~ 5.5 V |
| Current - Supply | * |
| Input Type | * |
| Output Type | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PGA309AIPWR PGA309AIPWR |
PGA309AIPWR Specification Sheet
IC PROG SNSR COND V-OUT 16-TSSOP - PGA309AIPWR (PGA309AIPWR-ND)
Related parts:IC PROG SNSR COND V-OUT 16-TSSOP - PGA309AIPWR
Order 'ic prog snsr cond v-out 16-tssop - PGA309AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA309AIPWR-ND.
IC PROG SNSR COND V-OUT 16-TSSOP - PGA309AIPWRG4
Order 'ic prog snsr cond v-out 16-tssop - PGA309AIPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA309AIPWRG4-ND.
IC PROG SNSR COND V-OUT 16-TSSOP - PGA309AIPWTG4
Order 'ic prog snsr cond v-out 16-tssop - PGA309AIPWTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA309AIPWTG4-ND.
IC PREC OP AMP DUAL HS 16-TSSOP - TLE2142CPWR
Order 'ic prec op amp dual hs 16-tssop - TLE2142CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10465-1-ND.
IC PREC OP AMP DUAL HS 16-TSSOP - TLE2142CPWR
Order 'ic prec op amp dual hs 16-tssop - TLE2142CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10465-2-ND.
IC PREC OP AMP DUAL HS 16-TSSOP - TLE2142CPWR
Order 'ic prec op amp dual hs 16-tssop - TLE2142CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10465-6-ND.
IC QUAD R-R OP AMP 16-TSSOP - TLV2375IPWR
Order 'ic quad r-r op amp 16-tssop - TLV2375IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11970-1-ND.
IC QUAD R-R OP AMP 16-TSSOP - TLV2375IPWR
Order 'ic quad r-r op amp 16-tssop - TLV2375IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11970-2-ND.
IC QUAD R-R OP AMP 16-TSSOP - TLV2375IPWR
Order 'ic quad r-r op amp 16-tssop - TLV2375IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11970-6-ND.
IC QUAD R-R OP AMP 16-TSSOP - TLV2635IPWR
Order 'ic quad r-r op amp 16-tssop - TLV2635IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11980-1-ND.
IC QUAD R-R OP AMP 16-TSSOP - TLV2635IPWR
Order 'ic quad r-r op amp 16-tssop - TLV2635IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11980-2-ND.
IC QUAD R-R OP AMP 16-TSSOP - TLV2635IPWR
Order 'ic quad r-r op amp 16-tssop - TLV2635IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11980-6-ND.
IC QUAD LV RRO OP AMP 16-TSSOP - LMV324SIPWR
Order 'ic quad lv rro op amp 16-tssop - LMV324SIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15362-1-ND.
IC QUAD LV RRO OP AMP 16-TSSOP - LMV324SIPWR
Order 'ic quad lv rro op amp 16-tssop - LMV324SIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15362-2-ND.
IC QUAD LV RRO OP AMP 16-TSSOP - LMV324SIPWR
Order 'ic quad lv rro op amp 16-tssop - LMV324SIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15362-6-ND.
Send this link via E-Mail
Help With This Screen