Keywords:





PROTO-BOARD ADAPTER FOR SOT-223 - 33623 - Prototyping Products

Digi-Key Part Number 33623CA-ND
Price Break
1
10
25
50
100
Unit Price
2.30000
1.76400
1.56800
1.47000
1.37200
Extended Price
2.30
17.64
39.20
73.50
137.20
Manufacturer Part Number33623
DescriptionPROTO-BOARD ADAPTER FOR SOT-223
Quantity Available 59
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information33623
VendorCapital Advanced Technologies
CategoryPrototyping Products
Proto Board TypeSurfboard
Size / Dimension0.60" x 0.50" (15.24mm x 12.7mm)
MaterialFR4 Fiberglass
Board Thickness0.031" (0.79mm)
Hole Diameter-
Number of Positions 6
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 33623
33623
33623CA ND
33623CAND
33623CA

33623 Specification Sheet

Image of PROTO-BOARD ADAPTER FOR SOT-223 - 33623

PROTO-BOARD ADAPTER FOR SOT-223 - 33623 (33623CA-ND) - Prototyping Products

Related parts Prototyping Products :
PROTO-BOARD ADAPTER FOR SOT-223 - 33623
 Order 'proto-board adapter for sot-223 - 33623' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33623CA-ND.
PROTO-BOARD ADAPTER FOR SOT-223 - 33223
 Order 'proto-board adapter for sot-223 - 33223' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33223CA-ND.
PROTO-BOARD ADAPTER FOR SOT-323 - 33003
 Order 'proto-board adapter for sot-323 - 33003' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33003CA-ND.
PROTO-BOARD ADAPTER FOR SOT-363 - 33006
 Order 'proto-board adapter for sot-363 - 33006' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33006CA-ND.
PROTO-BOARD ADAPTER FOR SOT-89-5 - 33105
 Order 'proto-board adapter for sot-89-5 - 33105' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33105CA-ND.
PROTO-BOARD ADAPTER FOR SOT-143 - 33143
 Order 'proto-board adapter for sot-143 - 33143' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33143CA-ND.
PROTO-BOARD ADAPTER FOR SOT-23-5 - 33205
 Order 'proto-board adapter for sot-23-5 - 33205' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33205CA-ND.
PROTO-BOARD ADAPTER FOR SOT-23-6 - 33206
 Order 'proto-board adapter for sot-23-6 - 33206' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33206CA-ND.
PROTO-BOARD ADAPTER FOR SOT-343 - 33343
 Order 'proto-board adapter for sot-343 - 33343' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33343CA-ND.
PROTO-BOARD ADAPTER SUPERSOT-8 - 33008
 Order 'proto-board adapter supersot-8 - 33008' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33008CA-ND.
PROTO-BOARD ADAPTER MICROMAX-10 - 33010
 Order 'proto-board adapter micromax-10 - 33010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33010CA-ND.
PROTO-BOARD ADAPTER FOR MSOP-8 - 33108
 Order 'proto-board adapter for msop-8 - 33108' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33108CA-ND.
PROTO-BOARD ADAPTER FOR TO-263AB - 33113
 Order 'proto-board adapter for to-263ab - 33113' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33113CA-ND.
PROTO-BOARD ADAPTER FOR 5-PIN D2 - 33115
 Order 'proto-board adapter for 5-pin d2 - 33115' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33115CA-ND.
PROTO-BOARD ADAPTER FOR 7-PIN D2 - 33117
 Order 'proto-board adapter for 7-pin d2 - 33117' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33117CA-ND.

Send this link via E-Mail
Help With This Screen

PROTO-BOARD ADAPTER FOR SOT-223 - 33623
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PROTO-BOARD ADAPTER FOR SOT-223 - 33223 Next: PROTO-BOARD ADAPTER FOR SOT-23-5 - 33205
PROTO-BOARD ADAPTER FOR SOT-223 - 33623