PROTO-BOARD ADAPTER FOR SOT-343 - 33343 - Prototyping Products
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33343
| Digi-Key Part Number | 33343CA-ND |
1 10 25 50 100 |
1.53000 1.17000 1.04000 .97500 .91000 |
Extended Price
1.53 11.70 26.00 48.75 91.00 |
| Manufacturer Part Number | 33343 | |||
| Description | PROTO-BOARD ADAPTER FOR SOT-343 | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 33343 |
| Vendor | Capital Advanced Technologies |
| Category | Prototyping Products |
| Proto Board Type | Surfboard |
| Size / Dimension | 0.40" x 0.40" (10.16mm x 10.16mm) |
| Material | FR4 Fiberglass |
| Board Thickness | 0.031" (0.79mm) |
| Hole Diameter | - |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
33343 33343 33343CA ND 33343CAND 33343CA |
33343 Specification Sheet
PROTO-BOARD ADAPTER FOR SOT-343 - 33343 (33343CA-ND) - Prototyping Products
Related parts Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33343PROTO-BOARD ADAPTER FOR SOT-343 - 33343
Order 'proto-board adapter for sot-343 - 33343' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33343CA-ND.
PROTO-BOARD ADAPTER FOR SOT-323 - 33003
Order 'proto-board adapter for sot-323 - 33003' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33003CA-ND.
PROTO-BOARD ADAPTER FOR SOT-363 - 33006
Order 'proto-board adapter for sot-363 - 33006' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33006CA-ND.
PROTO-BOARD ADAPTER FOR SOT-89-5 - 33105
Order 'proto-board adapter for sot-89-5 - 33105' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33105CA-ND.
PROTO-BOARD ADAPTER FOR SOT-143 - 33143
Order 'proto-board adapter for sot-143 - 33143' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33143CA-ND.
PROTO-BOARD ADAPTER FOR SOT-23-5 - 33205
Order 'proto-board adapter for sot-23-5 - 33205' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33205CA-ND.
PROTO-BOARD ADAPTER FOR SOT-23-6 - 33206
Order 'proto-board adapter for sot-23-6 - 33206' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33206CA-ND.
PROTO-BOARD ADAPTER FOR SOT-223 - 33223
Order 'proto-board adapter for sot-223 - 33223' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33223CA-ND.
PROTO-BOARD ADAPTER FOR SOT-223 - 33623
Order 'proto-board adapter for sot-223 - 33623' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33623CA-ND.
PROTO-BOARD ADAPTER SUPERSOT-8 - 33008
Order 'proto-board adapter supersot-8 - 33008' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33008CA-ND.
PROTO-BOARD ADAPTER MICROMAX-10 - 33010
Order 'proto-board adapter micromax-10 - 33010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33010CA-ND.
PROTO-BOARD ADAPTER FOR MSOP-8 - 33108
Order 'proto-board adapter for msop-8 - 33108' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33108CA-ND.
PROTO-BOARD ADAPTER FOR TO-263AB - 33113
Order 'proto-board adapter for to-263ab - 33113' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33113CA-ND.
PROTO-BOARD ADAPTER FOR 5-PIN D2 - 33115
Order 'proto-board adapter for 5-pin d2 - 33115' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33115CA-ND.
PROTO-BOARD ADAPTER FOR 7-PIN D2 - 33117
Order 'proto-board adapter for 7-pin d2 - 33117' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33117CA-ND.
Options for Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33343
Send this link via E-Mail
Help With This Screen
