IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2KG6
| Digi-Key Part Number | PCM3006T/2KG6-ND |
2000 |
4.31250 |
Extended Price
8625.00 |
| Manufacturer Part Number | PCM3006T/2KG6 | |||
| Description | IC STEREO AUD CODEC 16BIT 24SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM3006T/2KG6 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-SSOP |
| Type | Stereo Codec |
| Voltage - Supply | 3.3V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Sampling Rate | 48kHz |
| S/N Ratio | 89dB - ADC's, 93dB - DAC's |
| Companding | - |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM3006T 2KG6 PCM3006T2KG6 |
PCM3006T/2KG6 Specification Sheet
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2KG6 (PCM3006T/2KG6-ND)
Related parts:IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2KG6
Order 'ic stereo aud codec 16bit 24ssop - PCM3006T/2KG6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3006T/2KG6-ND.
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2K
Order 'ic stereo aud codec 16bit 24ssop - PCM3006T/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21639-2-ND.
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2K
Order 'ic stereo aud codec 16bit 24ssop - PCM3006T/2K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21639-1-ND.
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2K
Order 'ic stereo aud codec 16bit 24ssop - PCM3006T/2K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21639-6-ND.
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006TG6
Order 'ic stereo aud codec 16bit 24ssop - PCM3006TG6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3006TG6-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3793ARHBR
Order 'ic stereo aud codec 16bit 32-qfn - PCM3793ARHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21514-1-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3793ARHBR
Order 'ic stereo aud codec 16bit 32-qfn - PCM3793ARHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21514-2-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3794ARHBR
Order 'ic stereo aud codec 16bit 32-qfn - PCM3794ARHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21538-1-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3794ARHBR
Order 'ic stereo aud codec 16bit 32-qfn - PCM3794ARHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21538-2-ND.
IC STEREO AUD CODEC 24BIT 24SSOP - PCM3010DBR
Order 'ic stereo aud codec 24bit 24ssop - PCM3010DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3010DBR-ND.
IC STEREO AUD CODEC 24BIT 24SSOP - PCM3010DBRG4
Order 'ic stereo aud codec 24bit 24ssop - PCM3010DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3010DBRG4-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3793RHBRG4
Order 'ic stereo aud codec 16bit 32-qfn - PCM3793RHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3793RHBRG4-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3793RHBT
Order 'ic stereo aud codec 16bit 32-qfn - PCM3793RHBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3793RHBT-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3794RHBRG4
Order 'ic stereo aud codec 16bit 32-qfn - PCM3794RHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3794RHBRG4-ND.
IC STEREO AUD CODEC 16BIT 32-QFN - PCM3794RHBT
Order 'ic stereo aud codec 16bit 32-qfn - PCM3794RHBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3794RHBT-ND.
Send this link via E-Mail
Help With This Screen