IC STEREO CODEC 16/20BIT 24-SSOP - PCM3003E/2KG4
| Digi-Key Part Number | PCM3003E/2KG4-ND |
2000 |
4.31250 |
Extended Price
8625.00 |
| Manufacturer Part Number | PCM3003E/2KG4 | |||
| Description | IC STEREO CODEC 16/20BIT 24-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM3003E/2KG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-SSOP |
| Type | Stereo Codec |
| Voltage - Supply | 3.3V |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Sampling Rate | 48kHz |
| S/N Ratio | 90dB - ADC's, 94dB - DAC's |
| Companding | - |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM3003E 2KG4 PCM3003E2KG4 |
PCM3003E/2KG4 Specification Sheet
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3003E/2KG4 (PCM3003E/2KG4-ND)
Related parts:IC STEREO CODEC 16/20BIT 24-SSOP - PCM3003E/2KG4
Order 'ic stereo codec 16/20bit 24-ssop - PCM3003E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003E/2KG4-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002E/2KG4
Order 'ic stereo codec 16/20bit 24-ssop - PCM3002E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002E/2KG4-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002EG/2K
Order 'ic stereo codec 16/20bit 24-ssop - PCM3002EG/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002EG/2K-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002EG
Order 'ic stereo codec 16/20bit 24-ssop - PCM3002EG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002EG-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002EG4
Order 'ic stereo codec 16/20bit 24-ssop - PCM3002EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002EG4-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3003EG4
Order 'ic stereo codec 16/20bit 24-ssop - PCM3003EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003EG4-ND.
IC STEREO AUDIO D/A 24-SSOP - PCM1721E
Order 'ic stereo audio d/a 24-ssop - PCM1721E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1721E-ND.
IC DAC 24BIT PROG PLL 24-SSOP - PCM1723E/2KG4
Order 'ic dac 24bit prog pll 24-ssop - PCM1723E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1723E/2KG4-ND.
IC DAC 24BIT VCXO/PLL 24-SSOP - PCM1740E/2KG4
Order 'ic dac 24bit vcxo/pll 24-ssop - PCM1740E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1740E/2KG4-ND.
IC STEREO AUDIO CODEC 24-SSOP - PCM3003E/2K
Order 'ic stereo audio codec 24-ssop - PCM3003E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003E/2K-ND.
IC 20-BIT STEREO CODEC 24-SSOP - PCM3003E
Order 'ic 20-bit stereo codec 24-ssop - PCM3003E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003E-ND.
IC ADC 20BIT STEREO 24-SSOP - PCM1800E/2KG4
Order 'ic adc 20bit stereo 24-ssop - PCM1800E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1800E/2KG4-ND.
IC STEREO CODEC 16BIT 16-TSSOP - PCM3008T/2KG4
Order 'ic stereo codec 16bit 16-tssop - PCM3008T/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3008T/2KG4-ND.
IC VOICE/MODEM CODEC 24-SSOP - PCM3500E/2KG4
Order 'ic voice/modem codec 24-ssop - PCM3500E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3500E/2KG4-ND.
IC VOICE/MODEM CODEC 24-SSOP - PCM3501E/2KG4
Order 'ic voice/modem codec 24-ssop - PCM3501E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3501E/2KG4-ND.
Send this link via E-Mail
Help With This Screen