Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002EG/2K

Digi-Key Part Number PCM3002EG/2K-ND
Price Break
2000
Unit Price
4.31250
Extended Price
8625.00
Manufacturer Part NumberPCM3002EG/2K
DescriptionIC STEREO CODEC 16/20BIT 24-SSOP
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPCM3002EG/2K
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case24-SSOP
TypeStereo Codec
Voltage - Supply3.3V
Number of Bits20
Number of Channels2
Sampling Rate48kHz
S/N Ratio90dB - ADC's, 94dB - DAC's
Companding-
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PCM3002EG 2K
PCM3002EG2K

PCM3002EG/2K Specification Sheet

Image of IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002EG/2K

IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002EG/2K (PCM3002EG/2K-ND)

Related parts:
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002EG/2K
 Order 'ic stereo codec 16/20bit 24-ssop - PCM3002EG/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002EG/2K-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002EG
 Order 'ic stereo codec 16/20bit 24-ssop - PCM3002EG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002EG-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002E/2KG4
 Order 'ic stereo codec 16/20bit 24-ssop - PCM3002E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002E/2KG4-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3003E/2KG4
 Order 'ic stereo codec 16/20bit 24-ssop - PCM3003E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003E/2KG4-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002EG4
 Order 'ic stereo codec 16/20bit 24-ssop - PCM3002EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002EG4-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3003EG4
 Order 'ic stereo codec 16/20bit 24-ssop - PCM3003EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003EG4-ND.
IC STEREO AUDIO D/A 24-SSOP - PCM1721E
 Order 'ic stereo audio d/a 24-ssop - PCM1721E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1721E-ND.
IC DAC 24BIT VCXO/PLL 24-SSOP - PCM1740E/2K
 Order 'ic dac 24bit vcxo/pll 24-ssop - PCM1740E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1740E/2K-ND.
IC STEREO AUDIO CODEC 24-SSOP - PCM3002E/2K
 Order 'ic stereo audio codec 24-ssop - PCM3002E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002E/2K-ND.
IC STEREO AUDIO CODEC 24-SSOP - PCM3003E/2K
 Order 'ic stereo audio codec 24-ssop - PCM3003E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003E/2K-ND.
IC VOICE/MODEM CODEC 24-SSOP - PCM3500E/2K
 Order 'ic voice/modem codec 24-ssop - PCM3500E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3500E/2K-ND.
IC STEREO CODEC 16BIT 16-TSSOP - PCM3008T/2K
 Order 'ic stereo codec 16bit 16-tssop - PCM3008T/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3008T/2K-ND.
IC VOICE/MODEM CODEC 24-SSOP - PCM3501E/2K
 Order 'ic voice/modem codec 24-ssop - PCM3501E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3501E/2K-ND.
IC STEREO AUDIO ADC 24-SSOP - PCM1800E/2K
 Order 'ic stereo audio adc 24-ssop - PCM1800E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1800E/2K-ND.
IC STEREO AUD DAC W/PLL 24-SSOP - PCM1723E/2K
 Order 'ic stereo aud dac w/pll 24-ssop - PCM1723E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1723E/2K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002EG Next: IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002EG4