IC DAC 16BIT STEREO W/USB 28SSOP - PCM2702E/2KG4 - Integrated Circuits (ICs)
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM2702E/2KG4
| Digi-Key Part Number | PCM2702E/2KG4-ND |
2000 |
9.13900 |
Extended Price
18278.00 |
| Manufacturer Part Number | PCM2702E/2KG4 | |||
| Description | IC DAC 16BIT STEREO W/USB 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM2702E/2KG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 16 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 225mW |
| Number of Outputs and Type | 2 Voltage, Unipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM2702E 2KG4 PCM2702E2KG4 |
PCM2702E/2KG4 Specification Sheet
IC DAC 16BIT STEREO W/USB 28SSOP - PCM2702E/2KG4 (PCM2702E/2KG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM2702E/2KG4IC DAC 16BIT STEREO W/USB 28SSOP - PCM2702E/2KG4
Order 'ic dac 16bit stereo w/usb 28ssop - PCM2702E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2702E/2KG4-ND.
IC DAC 16BIT STEREO W/USB 28SSOP - PCM2702E/2K
Order 'ic dac 16bit stereo w/usb 28ssop - PCM2702E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2702E/2K-ND.
IC DAC 16BIT STEREO W/USB 28SSOP - PCM2702EG
Order 'ic dac 16bit stereo w/usb 28ssop - PCM2702EG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2702EG-ND.
IC DAC 16BIT STEREO W/USB 28SSOP - PCM2702EG/2K
Order 'ic dac 16bit stereo w/usb 28ssop - PCM2702EG/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2702EG/2K-ND.
IC DAC 16BIT STEREO W/USB 28SSOP - PCM2702EG4
Order 'ic dac 16bit stereo w/usb 28ssop - PCM2702EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2702EG4-ND.
IC DAC 16BIT STEREO W/USB 28SSOP - PCM2704DBG4
Order 'ic dac 16bit stereo w/usb 28ssop - PCM2704DBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2704DBG4-ND.
IC DAC 16BIT STEREO W/USB 28SSOP - PCM2704DBR
Order 'ic dac 16bit stereo w/usb 28ssop - PCM2704DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23123-2-ND.
IC DAC 16BIT STEREO W/USB 28SSOP - PCM2704DBRG4
Order 'ic dac 16bit stereo w/usb 28ssop - PCM2704DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2704DBRG4-ND.
IC DAC 16BIT STEREO W/USB 28SSOP - PCM2705DBG4
Order 'ic dac 16bit stereo w/usb 28ssop - PCM2705DBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2705DBG4-ND.
IC DAC 16BIT STEREO W/USB 28SSOP - PCM2705DBR
Order 'ic dac 16bit stereo w/usb 28ssop - PCM2705DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2705DBR-ND.
IC DAC 16BIT STEREO W/USB 28SSOP - PCM2705DBRG4
Order 'ic dac 16bit stereo w/usb 28ssop - PCM2705DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2705DBRG4-ND.
IC DAC 16BIT STEREO W/USB 28SSOP - PCM2704DBR
Order 'ic dac 16bit stereo w/usb 28ssop - PCM2704DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23123-1-ND.
IC DAC 16BIT STEREO W/USB 28SSOP - PCM2704DBR
Order 'ic dac 16bit stereo w/usb 28ssop - PCM2704DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23123-6-ND.
IC DAC 16BIT STEREO W/USB 32TQFP - PCM2706PJTG4
Order 'ic dac 16bit stereo w/usb 32tqfp - PCM2706PJTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2706PJTG4-ND.
IC DAC 16BIT STEREO W/USB 32TQFP - PCM2706PJTR
Order 'ic dac 16bit stereo w/usb 32tqfp - PCM2706PJTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2706PJTR-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM2702E/2KG4
Send this link via E-Mail
Help With This Screen
