Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply PCM1770RGAR
IC DAC 24BIT STEREO LV LP 20VQFN - PCM1770RGAR - Integrated Circuits (ICs)
| Digi-Key Part Number | PCM1770RGAR-ND |
2000 |
1.86200 |
Extended Price
3724.00 |
| Manufacturer Part Number | PCM1770RGAR | |||
| Description | IC DAC 24BIT STEREO LV LP 20VQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1770RGAR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 24 |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 20-VQFN |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single Supply |
| Settling Time | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1770RGAR PCM1770RGAR |
IC DAC 24BIT STEREO LV LP 20VQFN - PCM1770RGAR (PCM1770RGAR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply PCM1770RGARTexas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply PCM1770RGAR
Order 'ic dac 24bit stereo lv lp 20vqfn - PCM1770RGAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1770RGAR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply PCM1770RGAG4
Order 'ic dac 24bit stereo lv lp 20vqfn - PCM1770RGAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1770RGAG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply PCM1770RGARG4
Order 'ic dac 24bit stereo lv lp 20vqfn - PCM1770RGARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1770RGARG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply PCM1771RGAG4
Order 'ic dac 24bit stereo lv lp 20vqfn - PCM1771RGAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1771RGAG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply PCM1771RGAR
Order 'ic dac 24bit stereo lv lp 20vqfn - PCM1771RGAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1771RGAR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply PCM1771RGARG4
Order 'ic dac 24bit stereo lv lp 20vqfn - PCM1771RGARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1771RGARG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply PCM1772RGAG4
Order 'ic dac 24bit stereo lv lp 20vqfn - PCM1772RGAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1772RGAG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply PCM1772RGAR
Order 'ic dac 24bit stereo lv lp 20vqfn - PCM1772RGAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1772RGAR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply PCM1772RGARG4
Order 'ic dac 24bit stereo lv lp 20vqfn - PCM1772RGARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1772RGARG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply PCM1773RGAG4
Order 'ic dac 24bit stereo lv lp 20vqfn - PCM1773RGAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1773RGAG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply PCM1773RGAR
Order 'ic dac 24bit stereo lv lp 20vqfn - PCM1773RGAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1773RGAR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply PCM1773RGARG4
Order 'ic dac 24bit stereo lv lp 20vqfn - PCM1773RGARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1773RGARG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply PCM1770PWG4
Order 'ic dac 24bit ster lv lp 16-tssop - PCM1770PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1770PWG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply PCM1770PWR
Order 'ic dac 24bit ster lv lp 16-tssop - PCM1770PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1770PWR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply PCM1770PWRG4
Order 'ic dac 24bit ster lv lp 16-tssop - PCM1770PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1770PWRG4-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply PCM1770RGAR
Send this link via E-Mail
Help With This Screen
