Keywords:





Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33213

PROTO-BOARD ADAPTER FOR TO-263AB - 33213 - Prototyping Products

Digi-Key Part Number 33213CA-ND
Price Break
1
10
25
50
100
Unit Price
3.45000
2.64600
2.35200
2.20500
2.05800
Extended Price
3.45
26.46
58.80
110.25
205.80
Manufacturer Part Number33213
DescriptionPROTO-BOARD ADAPTER FOR TO-263AB
Quantity Available 20
All prices are in USD

Purchase Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33213
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33213
Technical/Catalog Information33213
VendorCapital Advanced Technologies
CategoryPrototyping Products
Proto Board TypeSurfboard
Size / Dimension0.850" x 1.130" (21.59mm x 28.57mm)
MaterialFR4 Fiberglass
Board Thickness0.031" (0.79mm)
Hole Diameter-
Number of Positions 3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 33213
33213
33213CA ND
33213CAND
33213CA

33213 Specification Sheet

Image of PROTO-BOARD ADAPTER FOR TO-263AB - 33213

PROTO-BOARD ADAPTER FOR TO-263AB - 33213 (33213CA-ND) - Prototyping Products

Related parts Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33213
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33213
 Order 'proto-board adapter for to-263ab - 33213' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33213CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33113
 Order 'proto-board adapter for to-263ab - 33113' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33113CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33003
 Order 'proto-board adapter for sot-323 - 33003' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33003CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33006
 Order 'proto-board adapter for sot-363 - 33006' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33006CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33008
 Order 'proto-board adapter supersot-8 - 33008' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33008CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33010
 Order 'proto-board adapter micromax-10 - 33010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33010CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33105
 Order 'proto-board adapter for sot-89-5 - 33105' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33105CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33108
 Order 'proto-board adapter for msop-8 - 33108' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33108CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33115
 Order 'proto-board adapter for 5-pin d2 - 33115' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33115CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33117
 Order 'proto-board adapter for 7-pin d2 - 33117' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33117CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33143
 Order 'proto-board adapter for sot-143 - 33143' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33143CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33205
 Order 'proto-board adapter for sot-23-5 - 33205' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33205CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33206
 Order 'proto-board adapter for sot-23-6 - 33206' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33206CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33208
 Order 'proto-board adapter for ssop-8 - 33208' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33208CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33223
 Order 'proto-board adapter for sot-223 - 33223' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33223CA-ND.

Options for Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33213
Send this link via E-Mail
Help With This Screen

PROTO-BOARD ADAPTER FOR TO-263AB - 33213
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PROTO-BOARD ADAPTER FOR TO-263AB - 33113 Next: PROTO-BOARD ADAPTER MICROMAX-10 - 33010
PROTO-BOARD ADAPTER FOR TO-263AB - 33213