IC DAC 18BIT STEREO AUDIO 20SSOP - PCM1717EG4 - Integrated Circuits (ICs)
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717EG4
| Digi-Key Part Number | PCM1717EG4-ND |
130 |
4.99500 |
Extended Price
649.35 |
| Manufacturer Part Number | PCM1717EG4 | |||
| Description | IC DAC 18BIT STEREO AUDIO 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1717EG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 18 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 20-SSOP |
| Packaging | Tube |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 125mW |
| Number of Outputs and Type | 2 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1717EG4 PCM1717EG4 |
PCM1717EG4 Specification Sheet
IC DAC 18BIT STEREO AUDIO 20SSOP - PCM1717EG4 (PCM1717EG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717EG4IC DAC 18BIT STEREO AUDIO 20SSOP - PCM1717EG4
Order 'ic dac 18bit stereo audio 20ssop - PCM1717EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1717EG4-ND.
IC DAC 18BIT STEREO AUDIO 20SSOP - PCM1717E/2KG4
Order 'ic dac 18bit stereo audio 20ssop - PCM1717E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1717E/2KG4-ND.
IC DAC 18BIT STEREO AUDIO 20SSOP - PCM1717EG
Order 'ic dac 18bit stereo audio 20ssop - PCM1717EG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1717EG-ND.
IC DAC 18BIT STEREO AUDIO 20SSOP - PCM1718E/2KG4
Order 'ic dac 18bit stereo audio 20ssop - PCM1718E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1718E/2KG4-ND.
IC DAC 18BIT STEREO AUDIO 28SSOP - PCM1719E/2KG4
Order 'ic dac 18bit stereo audio 28ssop - PCM1719E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1719E/2KG4-ND.
IC DAC 18BIT STEREO AUDIO 28SSOP - PCM1719EG4
Order 'ic dac 18bit stereo audio 28ssop - PCM1719EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1719EG4-ND.
IC DAC 20BIT STEREO AUDIO 28SOIC - PCM1710U/1KG4
Order 'ic dac 20bit stereo audio 28soic - PCM1710U/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1710U/1KG4-ND.
IC DAC 20BIT STEREO AUDIO 28SOIC - PCM1710UG4
Order 'ic dac 20bit stereo audio 28soic - PCM1710UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1710UG4-ND.
IC DAC 18BIT STEREO 96KHZ 14SOIC - PCM1733U/2KG4
Order 'ic dac 18bit stereo 96khz 14soic - PCM1733U/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1733U/2KG4-ND.
IC DAC 18BIT STEREO 96KHZ 14SOIC - PCM1733UG4
Order 'ic dac 18bit stereo 96khz 14soic - PCM1733UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1733UG4-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2320IDW
Order 'ic stereo audio vol ctrl 16-soic - PGA2320IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17962-5-ND.
IC STEREO AUDIO CODEC 80-BGA - TLV320AIC23BGQE
Order 'ic stereo audio codec 80-bga - TLV320AIC23BGQE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13992-5-ND.
IC STEREO AUDIO CODEC 24-SSOP - PCM3010DB
Order 'ic stereo audio codec 24-ssop - PCM3010DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14398-5-ND.
IC STEREO AUDIO CODEC 80-BGA - TLV320AIC23BIGQE
Order 'ic stereo audio codec 80-bga - TLV320AIC23BIGQE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15030-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15031-1-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717EG4
Send this link via E-Mail
Help With This Screen
