Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717EG
IC DAC 18BIT STEREO AUDIO 20SSOP - PCM1717EG - Integrated Circuits (ICs)
| Digi-Key Part Number | PCM1717EG-ND |
130 |
6.19754 |
Extended Price
805.68 |
| Manufacturer Part Number | PCM1717EG | |||
| Description | IC DAC 18BIT STEREO AUDIO 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1717EG |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 18 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 20-SSOP |
| Packaging | Tube |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 125mW |
| Number of Outputs and Type | 2 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1717EG PCM1717EG |
PCM1717EG Specification Sheet
IC DAC 18BIT STEREO AUDIO 20SSOP - PCM1717EG (PCM1717EG-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717EGTexas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717EG
Order 'ic dac 18bit stereo audio 20ssop - PCM1717EG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1717EG-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1717E/2KG4
Order 'ic dac 18bit stereo audio 20ssop - PCM1717E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1717E/2KG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717EG4
Order 'ic dac 18bit stereo audio 20ssop - PCM1717EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1717EG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1718E/2KG4
Order 'ic dac 18bit stereo audio 20ssop - PCM1718E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1718E/2KG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1719E/2KG4
Order 'ic dac 18bit stereo audio 28ssop - PCM1719E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1719E/2KG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1719EG4
Order 'ic dac 18bit stereo audio 28ssop - PCM1719EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1719EG4-ND.
Texas Instruments Audio Processing Integrated Circuit (ics) Surface Mount Tube PGA2320IDW
Order 'ic stereo audio vol ctrl 16-soic - PGA2320IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17962-5-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V TLV320AIC23BGQE
Order 'ic stereo audio codec 80-bga - TLV320AIC23BGQE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13992-5-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 4.5 V ~ 5.5 V PCM3010DB
Order 'ic stereo audio codec 24-ssop - PCM3010DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14398-5-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tray 2.7 V ~ 3.6 V TLV320AIC23BIGQE
Order 'ic stereo audio codec 80-bga - TLV320AIC23BIGQE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15030-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Stereo Audio Cut Tape (CT) 2.7 V ~ 3.6 V TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15031-1-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 2.7 V ~ 3.6 V TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15031-2-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Stereo Audio Digi-Reel® 2.7 V ~ 3.6 V TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15031-6-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V TLV320AIC23BIPW
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15031-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Stereo Audio Cut Tape (CT) 2.7 V ~ 3.6 V TLV320AIC23BRHDR
Order 'ic stereo audio codec 28-vqfn - TLV320AIC23BRHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15121-1-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717EG
Send this link via E-Mail
Help With This Screen
