IC DAC 24BIT 6CH 192KHZ 48-LQFP - PCM1602APTR
| Digi-Key Part Number | PCM1602APTR-ND |
1000 |
3.50000 |
Extended Price
3500.00 |
| Manufacturer Part Number | PCM1602APTR | |||
| Description | IC DAC 24BIT 6CH 192KHZ 48-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1602APTR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 48-LQFP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 296; 4040052; PT; 48 |
| Number of Converters | 6 |
| Power Dissipation (Max) | 240mW |
| Number of Outputs and Type | 6 Voltage, Unipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1602APTR PCM1602APTR |
PCM1602APTR Specification Sheet
IC DAC 24BIT 6CH 192KHZ 48-LQFP - PCM1602APTR (PCM1602APTR-ND)
Related parts :IC DAC 24BIT 6CH 192KHZ 48-LQFP - PCM1602APTR
Order 'ic dac 24bit 6ch 192khz 48-lqfp - PCM1602APTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1602APTR-ND.
IC DAC 24BIT 6CH 192KHZ 48-LQFP - PCM1602APTG4
Order 'ic dac 24bit 6ch 192khz 48-lqfp - PCM1602APTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1602APTG4-ND.
IC DAC 24BIT 6CH 192KHZ 48-LQFP - PCM1602APTRG4
Order 'ic dac 24bit 6ch 192khz 48-lqfp - PCM1602APTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1602APTRG4-ND.
IC DAC 24BIT 6CH 192KHZ 48-LQFP - PCM1602KY/2K
Order 'ic dac 24bit 6ch 192khz 48-lqfp - PCM1602KY/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1602KY/2K-ND.
IC DAC 24BIT 6CH 192KHZ 48-LQFP - PCM1602KY/2KG4
Order 'ic dac 24bit 6ch 192khz 48-lqfp - PCM1602KY/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1602KY/2KG4-ND.
IC DAC 24BIT 6CH 192KHZ 48-LQFP - PCM1602Y/2K
Order 'ic dac 24bit 6ch 192khz 48-lqfp - PCM1602Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1602Y/2K-ND.
IC DAC 24BIT 6CH 192KHZ 48-LQFP - PCM1604PT
Order 'ic dac 24bit 6ch 192khz 48-lqfp - PCM1604PT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1604PT-ND.
IC DAC 24BIT 6CH 192KHZ 48-LQFP - PCM1604PTG4
Order 'ic dac 24bit 6ch 192khz 48-lqfp - PCM1604PTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1604PTG4-ND.
IC DAC 24BIT 6CH 192KHZ 48-LQFP - PCM1604PTR
Order 'ic dac 24bit 6ch 192khz 48-lqfp - PCM1604PTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1604PTR-ND.
IC DAC 24BIT 6CH 192KHZ 48-LQFP - PCM1604PTRG4
Order 'ic dac 24bit 6ch 192khz 48-lqfp - PCM1604PTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1604PTRG4-ND.
IC DAC 24BIT 6CH 192KHZ 48-LQFP - PCM1604Y/2K
Order 'ic dac 24bit 6ch 192khz 48-lqfp - PCM1604Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1604Y/2K-ND.
IC DAC 24BIT 6CH 96KHZ 48-LQFP - PCM1600Y/2K
Order 'ic dac 24bit 6ch 96khz 48-lqfp - PCM1600Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1600Y/2K-ND.
IC DAC 24BIT 6CH 96KHZ 48-LQFP - PCM1600Y/2KG4
Order 'ic dac 24bit 6ch 96khz 48-lqfp - PCM1600Y/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1600Y/2KG4-ND.
IC DAC 24BIT 8CH 192KHZ 48-LQFP - PCM1608KY/2K
Order 'ic dac 24bit 8ch 192khz 48-lqfp - PCM1608KY/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1608KY/2K-ND.
IC DAC 24BIT 8CH 192KHZ 48-LQFP - PCM1608Y/2K
Order 'ic dac 24bit 8ch 192khz 48-lqfp - PCM1608Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1608Y/2K-ND.
Send this link via E-Mail
Help With This Screen
