IC INTEGRATED FLASHMEDIA 216-BGA - PCI7402ZHK
| Digi-Key Part Number | PCI7402ZHK-ND |
90 |
5.88600 |
Extended Price
529.74 |
| Manufacturer Part Number | PCI7402ZHK | |||
| Description | IC INTEGRATED FLASHMEDIA 216-BGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCI7402ZHK |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Controller Type | OHCI |
| Interface | - |
| Voltage - Supply | 3.3V |
| Current - Supply | - |
| Package / Case | 216-BGA Microstar |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCI7402ZHK PCI7402ZHK |
PCI7402ZHK Specification Sheet
IC INTEGRATED FLASHMEDIA 216-BGA - PCI7402ZHK (PCI7402ZHK-ND)
Related parts:IC INTEGRATED FLASHMEDIA 216-BGA - PCI7402ZHK
Order 'ic integrated flashmedia 216-bga - PCI7402ZHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCI7402ZHK-ND.
IC INTEGRATED FLASHMEDIA 216-BGA - PCI8402ZHK
Order 'ic integrated flashmedia 216-bga - PCI8402ZHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCI8402ZHK-ND.
IC INTEGRATED FLASHMEDIA 216-BGA - PCI8412ZHK
Order 'ic integrated flashmedia 216-bga - PCI8412ZHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCI8412ZHK-ND.
IC CARDBUS CONTROLLER 216-BGA - PCI1512GVF
Order 'ic cardbus controller 216-bga - PCI1512GVF' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCI1512GVF-ND.
IC CARDBUS CONTROLLER 216-BGA - PCI1512ZVF
Order 'ic cardbus controller 216-bga - PCI1512ZVF' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCI1512ZVF-ND.
IC INTEGRATED PC CARD 256-BGA - PCI4450GFN
Order 'ic integrated pc card 256-bga - PCI4450GFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6661-5-ND.
IC INTEGRATED PC CARD 257-BGA - PCI4450GJG
Order 'ic integrated pc card 257-bga - PCI4450GJG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6662-5-ND.
IC CARDBUS CONTROLLER 216-BGA - SN2005111512ZVF
Order 'ic cardbus controller 216-bga - SN2005111512ZVF' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN2005111512ZVF-ND.
IC MIMD DSP 352-BGA - TMS320C80GGP50
Order 'ic mimd dsp 352-bga - TMS320C80GGP50' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2003-ND.
IC MIMD DSP 352-BGA - TMS320C80GGP60
Order 'ic mimd dsp 352-bga - TMS320C80GGP60' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2004-ND.
IC MIMD DSP 352-BGA - TMS320C82GGP50
Order 'ic mimd dsp 352-bga - TMS320C82GGP50' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2005-ND.
IC MIMD DSP 352-BGA - TMS320C82GGP60
Order 'ic mimd dsp 352-bga - TMS320C82GGP60' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2006-ND.
IC DIGITAL FILTER 160-BGA - GC2011A-PB
Order 'ic digital filter 160-bga - GC2011A-PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12259-ND.
IC INTEGRATED PC CARD 216-BGA - PCI4512ZHK
Order 'ic integrated pc card 216-bga - PCI4512ZHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCI4512ZHK-ND.
IC INTEGRATED PC CARD 209-BGA - PCI4410AGHK
Order 'ic integrated pc card 209-bga - PCI4410AGHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6657-5-ND.
Send this link via E-Mail
Help With This Screen