POT 1.0K OHM 1/10W COND PLAS - P9A1R100FISX1102MA
| Digi-Key Part Number | P9A1-1.0K-ND |
1 10 50 100 500 1000 5000 |
7.14000 5.79100 4.63320 4.24710 3.86098 3.37836 2.89574 |
Extended Price
7.14 57.91 231.66 424.71 1930.49 3378.36 14478.70 |
| Manufacturer Part Number | P9A1R100FISX1102MA | |||
| Description | POT 1.0K OHM 1/10W COND PLAS | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P9A1R100FISX1102MA |
| Vendor | Sfernice/Vishay |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 1.00 kOhms [Typ] |
| Resistance Tolerance | ±20% |
| Power | 100.00 mW [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1722 [Nom] |
| Other Names |
P9A1R100FISX1102MA P9A1R100FISX1102MA P9A1 1 0K ND P9A110KND P9A1-1.0K |
P9A1R100FISX1102MA Specification Sheet
POT 1.0K OHM 1/10W COND PLAS - P9A1R100FISX1102MA (P9A1-1.0K-ND)
Related parts:POT 1.0K OHM 1/10W COND PLAS - P9A1R100FISX1102MA
Order 'pot 1.0k ohm 1/10w cond plas - P9A1R100FISX1102MA' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number P9A1-1.0K-ND.
POT 10K OHM 1/10W COND PLAS - P9A1R100FISX1103MA
Order 'pot 10k ohm 1/10w cond plas - P9A1R100FISX1103MA' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number P9A1-10K-ND.
POT 50K OHM 1/10W COND PLAS - P9A1R100FISX1503MA
Order 'pot 50k ohm 1/10w cond plas - P9A1R100FISX1503MA' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number P9A1-50K-ND.
POT 1.0K OHM 1/10W COND PLAS - P9A2R100FISX1102MA
Order 'pot 1.0k ohm 1/10w cond plas - P9A2R100FISX1102MA' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number P9A2-1.0K-ND.
POT 10K OHM 1/10W COND PLAS - P9A2R100FISX1103MA
Order 'pot 10k ohm 1/10w cond plas - P9A2R100FISX1103MA' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number P9A2-10K-ND.
POT 50K OHM 1/10W COND PLAS - P9A2R100FISX1503MA
Order 'pot 50k ohm 1/10w cond plas - P9A2R100FISX1503MA' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number P9A2-50K-ND.
RES .005 OHM 1W 1% BARE ELEMENT - MSR-1 0.005 OHM 1%
Order 'res .005 ohm 1w 1% bare element - MSR-1 0.005 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.005F-ND.
RES .01 OHM 1W 1% BARE ELEMENT - MSR-1 0.010 OHM 1%
Order 'res .01 ohm 1w 1% bare element - MSR-1 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.010F-ND.
RES .015 OHM 1W 1% BARE ELEMENT - MSR-1 0.015 OHM 1%
Order 'res .015 ohm 1w 1% bare element - MSR-1 0.015 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.015F-ND.
RES .02 OHM 1W 1% BARE ELEMENT - MSR-1 0.020 OHM 1%
Order 'res .02 ohm 1w 1% bare element - MSR-1 0.020 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.020F-ND.
RES .03 OHM 1W 1% BARE ELEMENT - MSR-1 0.030 OHM 1%
Order 'res .03 ohm 1w 1% bare element - MSR-1 0.030 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.030F-ND.
RES .04 OHM 1W 1% BARE ELEMENT - MSR-1 0.040 OHM 1%
Order 'res .04 ohm 1w 1% bare element - MSR-1 0.040 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.040F-ND.
RES .05 OHM 1W 1% BARE ELEMENT - MSR-1 0.050 OHM 1%
Order 'res .05 ohm 1w 1% bare element - MSR-1 0.050 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.050F-ND.
RES .07OHM 1W 1% BARE ELEMENT - MSR-1 0.070 OHM 1%
Order 'res .07ohm 1w 1% bare element - MSR-1 0.070 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.070F-ND.
RES .08 OHM 1W 1% BARE ELEMENT - MSR-1 0.080 OHM 1%
Order 'res .08 ohm 1w 1% bare element - MSR-1 0.080 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.080F-ND.
Send this link via E-Mail
Help With This Screen