BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U
| Digi-Key Part Number | P10436DKR-ND |
10 100 500 1000 |
.26100 .18430 .12730 .10050 |
Extended Price
2.61 18.43 63.65 100.50 |
| Manufacturer Part Number | EXC-ML16A270U | |||
| Description | BEAD CORE 27 OHM 4A 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-ML16A270U |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 4A |
| Frequency | 100MHz |
| Impedance | 27 Ohm |
| Number of Lines | 1 |
| Package / Case | 0603 (1608 metric) |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| DC Resistance (DCR) | 6.000 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 27 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC ML16A270U EXCML16A270U P10436DKR ND P10436DKRND P10436DKR |
EXC-ML16A270U Specification Sheet
BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U (P10436DKR-ND)
Related parts :BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U
Order 'bead core 27 ohm 4a 0603 smd - EXC-ML16A270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436CT-ND.
BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U
Order 'bead core 27 ohm 4a 0603 smd - EXC-ML16A270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10436TR-ND.
BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U
Order 'bead core 27 ohm 4a 0603 smd - EXC-ML16A270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436DKR-ND.
BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H
Order 'bead core 220 ohm 200ma 0603 smd - EXC-3BB221H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188CT-ND.
BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H
Order 'bead core 220 ohm 200ma 0603 smd - EXC-3BB221H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10188TR-ND.
BEAD CORE 600 OHM 100MA 0603 SMD - EXC-3BB601H
Order 'bead core 600 ohm 100ma 0603 smd - EXC-3BB601H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10189TR-ND.
BEAD CORE 1K OHM 50MA 0603 SMD - EXC-3BB102H
Order 'bead core 1k ohm 50ma 0603 smd - EXC-3BB102H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10190TR-ND.
BEAD CORE 60 OHM 1000MA 0603 SMD - EXC-3BP600H
Order 'bead core 60 ohm 1000ma 0603 smd - EXC-3BP600H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749CT-ND.
BEAD CORE 60 OHM 1000MA 0603 SMD - EXC-3BP600H
Order 'bead core 60 ohm 1000ma 0603 smd - EXC-3BP600H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10749TR-ND.
BEAD CORE 120 OHM 500MA 0603 SMD - EXC-3BP121H
Order 'bead core 120 ohm 500ma 0603 smd - EXC-3BP121H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10750CT-ND.
BEAD CORE 120 OHM 500MA 0603 SMD - EXC-3BP121H
Order 'bead core 120 ohm 500ma 0603 smd - EXC-3BP121H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10750DKR-ND.
BEAD CORE 120 OHM 500MA 0603 SMD - EXC-3BP121H
Order 'bead core 120 ohm 500ma 0603 smd - EXC-3BP121H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10750TR-ND.
BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H
Order 'bead core 220 ohm 200ma 0603 smd - EXC-3BB221H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188DKR-ND.
BEAD CORE 60 OHM 1000MA 0603 SMD - EXC-3BP600H
Order 'bead core 60 ohm 1000ma 0603 smd - EXC-3BP600H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749DKR-ND.
BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U
Order 'bead core 39 ohm 4a 0805 smd - EXC-ML20A390U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10191TR-ND.
Send this link via E-Mail
Help With This Screen
