Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33143
PROTO-BOARD ADAPTER FOR SOT-143 - 33143 - Prototyping Products
| Digi-Key Part Number | 33143CA-ND |
1 10 25 50 100 |
1.53000 1.17000 1.04000 .97500 .91000 |
Extended Price
1.53 11.70 26.00 48.75 91.00 |
| Manufacturer Part Number | 33143 | |||
| Description | PROTO-BOARD ADAPTER FOR SOT-143 | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 33143 |
| Vendor | Capital Advanced Technologies |
| Category | Prototyping Products |
| Proto Board Type | Surfboard |
| Size / Dimension | 0.40" x 0.40" (10.16mm x 10.16mm) |
| Material | FR4 Fiberglass |
| Board Thickness | 0.031" (0.79mm) |
| Hole Diameter | - |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
33143 33143 33143CA ND 33143CAND 33143CA |
33143 Specification Sheet
PROTO-BOARD ADAPTER FOR SOT-143 - 33143 (33143CA-ND) - Prototyping Products
Related parts Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33143Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33143
Order 'proto-board adapter for sot-143 - 33143' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33143CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33003
Order 'proto-board adapter for sot-323 - 33003' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33003CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33006
Order 'proto-board adapter for sot-363 - 33006' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33006CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33105
Order 'proto-board adapter for sot-89-5 - 33105' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33105CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33205
Order 'proto-board adapter for sot-23-5 - 33205' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33205CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33206
Order 'proto-board adapter for sot-23-6 - 33206' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33206CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33223
Order 'proto-board adapter for sot-223 - 33223' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33223CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33343
Order 'proto-board adapter for sot-343 - 33343' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33343CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33623
Order 'proto-board adapter for sot-223 - 33623' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33623CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33008
Order 'proto-board adapter supersot-8 - 33008' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33008CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33010
Order 'proto-board adapter micromax-10 - 33010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33010CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33108
Order 'proto-board adapter for msop-8 - 33108' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33108CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33113
Order 'proto-board adapter for to-263ab - 33113' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33113CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33115
Order 'proto-board adapter for 5-pin d2 - 33115' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33115CA-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33117
Order 'proto-board adapter for 7-pin d2 - 33117' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33117CA-ND.
Options for Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33143
Send this link via E-Mail
Help With This Screen
