Keywords:





PROTO-BOARD ADAPTER FOR 5-PIN D2 - 33115

Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33115

Digi-Key Part Number 33115CA-ND
Price Break
1
10
25
50
100
Unit Price
2.37000
1.81800
1.61600
1.51500
1.41400
Extended Price
2.37
18.18
40.40
75.75
141.40
Manufacturer Part Number33115
DescriptionPROTO-BOARD ADAPTER FOR 5-PIN D2
Quantity Available 91
All prices are in USD

Purchase Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33115
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33115
Technical/Catalog Information33115
VendorCapital Advanced Technologies
CategoryPrototyping Products
Proto Board TypeSurfboard
Size / Dimension0.50" x 0.80" (12.7mm x 20.32mm)
MaterialFR4 Fiberglass
Board Thickness0.031" (0.79mm)
Hole Diameter-
Number of Positions 5
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 33115
33115
33115CA ND
33115CAND
33115CA

33115 Specification Sheet

Image of PROTO-BOARD ADAPTER FOR 5-PIN D2 - 33115

PROTO-BOARD ADAPTER FOR 5-PIN D2 - 33115 (33115CA-ND)

Related parts Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33115
PROTO-BOARD ADAPTER FOR 5-PIN D2 - 33115
 Order 'proto-board adapter for 5-pin d2 - 33115' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33115CA-ND.
PROTO-BOARD ADAPTER FOR 7-PIN D2 - 33117
 Order 'proto-board adapter for 7-pin d2 - 33117' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33117CA-ND.
PROTO-BOARD ADAPTER FOR SOT-89-5 - 33105
 Order 'proto-board adapter for sot-89-5 - 33105' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33105CA-ND.
PROTO-BOARD ADAPTER FOR SOT-23-5 - 33205
 Order 'proto-board adapter for sot-23-5 - 33205' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33205CA-ND.
PROTO-BOARD ADAPTER FOR SOT-323 - 33003
 Order 'proto-board adapter for sot-323 - 33003' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33003CA-ND.
PROTO-BOARD ADAPTER FOR SOT-363 - 33006
 Order 'proto-board adapter for sot-363 - 33006' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33006CA-ND.
PROTO-BOARD ADAPTER SUPERSOT-8 - 33008
 Order 'proto-board adapter supersot-8 - 33008' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33008CA-ND.
PROTO-BOARD ADAPTER MICROMAX-10 - 33010
 Order 'proto-board adapter micromax-10 - 33010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33010CA-ND.
PROTO-BOARD ADAPTER FOR MSOP-8 - 33108
 Order 'proto-board adapter for msop-8 - 33108' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33108CA-ND.
PROTO-BOARD ADAPTER FOR TO-263AB - 33113
 Order 'proto-board adapter for to-263ab - 33113' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33113CA-ND.
PROTO-BOARD ADAPTER FOR SOT-143 - 33143
 Order 'proto-board adapter for sot-143 - 33143' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33143CA-ND.
PROTO-BOARD ADAPTER FOR SOT-23-6 - 33206
 Order 'proto-board adapter for sot-23-6 - 33206' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33206CA-ND.
PROTO-BOARD ADAPTER FOR SSOP-8 - 33208
 Order 'proto-board adapter for ssop-8 - 33208' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33208CA-ND.
PROTO-BOARD ADAPTER FOR TO-263AB - 33213
 Order 'proto-board adapter for to-263ab - 33213' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33213CA-ND.
PROTO-BOARD ADAPTER FOR SOT-223 - 33223
 Order 'proto-board adapter for sot-223 - 33223' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33223CA-ND.

Options for Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33115
Send this link via E-Mail
Help With This Screen

PROTO-BOARD ADAPTER FOR 5-PIN D2 - 33115
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PROTO-BOARD 9PIN THRU-HOLE SIP - US-1009 Next: PROTO-BOARD ADAPTER FOR 7-PIN D2 - 33117
PROTO-BOARD ADAPTER FOR 5-PIN D2 - 33115