3M Solderless Breadboard Prototyping Product 923404-01-B
923404-01-B SINGLE TIE-PT BLOCK - 923404-01-B
| Digi-Key Part Number | 923404-01-B-ND |
200 |
24.81000 |
Extended Price
4962.00 |
| Manufacturer Part Number | 923404-01-B | |||
| Description | 923404-01-B SINGLE TIE-PT BLOCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3M Solderless Breadboard Prototyping Product 923404-01-B
| Technical/Catalog Information | 923404-01-B |
| Vendor | 3M |
| Category | Prototyping Products |
| Size / Dimension | - |
| Proto Board Type | Solderless |
| Material | - |
| Board Thickness | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
923404 01 B 92340401B |
923404-01-B SINGLE TIE-PT BLOCK - 923404-01-B (923404-01-B-ND)
Related parts 3M Solderless Breadboard Prototyping Product 923404-01-B3M Solderless Breadboard Prototyping Product 923404-01-B
Order '923404-01-b single tie-pt block - 923404-01-B' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923404-01-B-ND.
3M Accessory Prototyping Product 923303-I
Order 'tie point blocks quad row (20) - 923303-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923303-ND.
Black Nylon Tie Cables, Wire - Management 3M (VA) 30.00' (9.14m) - SJ-3401 (BLACK) 1"
Order 'loop plain back 1" x 10yd black - SJ-3401 (BLACK) 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ340110B-10-ND.
Black Nylon Tie Cables, Wire - Management 3M (VA) 3.00' (914.40mm) - SJ-3401 (BLACK) 1"
Order 'loop plain back 1" x 1yd black - SJ-3401 (BLACK) 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ340110B-1-ND.
Black Nylon Tie Cables, Wire - Management 3M (VA) 75.0' (22.9m) - SJ-3401 (BLACK) 1"
Order 'loop plain back 1" x 25yd black - SJ-3401 (BLACK) 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ340110B-25-ND.
Black Nylon Tie Cables, Wire - Management 3M 150' (45.7m) - SJ-3401 (BLACK) 1"
Order 'loop plain back 1" x 50yd black - SJ-3401 (BLACK) 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340110B-50-ND.
White Nylon Tie Cables, Wire - Management 3M (VA) 30.00' (9.14m) - SJ-3401 (WHITE) 1"
Order 'loop plain back 1" x 10yd white - SJ-3401 (WHITE) 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ340110W-10-ND.
White Nylon Tie Cables, Wire - Management 3M (VA) 3.00' (914.40mm) - SJ-3401 (WHITE) 1"
Order 'loop plain back 1" x 1yd white - SJ-3401 (WHITE) 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ340110W-1-ND.
White Nylon Tie Cables, Wire - Management 3M (VA) 75.0' (22.9m) - SJ-3401 (WHITE) 1"
Order 'loop plain back 1" x 25yd white - SJ-3401 (WHITE) 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ340110W-25-ND.
White Nylon Tie Cables, Wire - Management 3M 150' (45.7m) - SJ-3401 (WHITE) 1"
Order 'loop plain back 1" x 50yd white - SJ-3401 (WHITE) 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340110W-50-ND.
Black Nylon Tie Cables, Wire - Management 3M (VA) 30.00' (9.14m) - SJ-3402 (BLACK) 1"
Order 'hook plain back 1" x 10yd black - SJ-3402 (BLACK) 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ340210B-10-ND.
Black Nylon Tie Cables, Wire - Management 3M (VA) 3.00' (914.40mm) - SJ-3402 (BLACK) 1"
Order 'hook plain back 1" x 1yd black - SJ-3402 (BLACK) 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ340210B-1-ND.
Black Nylon Tie Cables, Wire - Management 3M (VA) 75.0' (22.9m) - SJ-3402 (BLACK) 1"
Order 'hook plain back 1" x 25yd black - SJ-3402 (BLACK) 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ340210B-25-ND.
White Nylon Tie Cables, Wire - Management 3M (VA) 30.00' (9.14m) - SJ-3402 (WHITE) 1"
Order 'hook plain back 1" x 10yd white - SJ-3402 (WHITE) 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ340210W-10-ND.
White Nylon Tie Cables, Wire - Management 3M (VA) 3.00' (914.40mm) - SJ-3402 (WHITE) 1"
Order 'hook plain back 1" x 1yd white - SJ-3402 (WHITE) 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ340210W-1-ND.
Options for 3M Solderless Breadboard Prototyping Product 923404-01-B
Send this link via E-Mail
Help With This Screen
