Keywords:





BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN - Batteries

Digi-Key Part Number P022-ND
Price Break
1
10
50
100
480
720
1200
2640
5040
Unit Price
1.93000
1.73300
1.54000
1.34750
1.23200
1.15500
1.05875
.98175
.96250
Extended Price
1.93
17.33
77.00
134.75
591.36
831.60
1270.50
2591.82
4851.00
Manufacturer Part NumberBR-1632A/FAN
DescriptionBATT LITH HITEMP 120MAH W/LEGS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBR-1632A/FAN
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 16mm
Voltage - Rated 3V
Capacity120mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleSurface Mount (SMD,SMT)
Size / Dimension0.49" Dia x 0.13" H (12.5mm x 3.3mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR 1632A FAN
BR1632AFAN
P022 ND
P022ND
P022

BR-1632A/FAN Specification Sheet

Image of BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN

BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN (P022-ND) - Batteries

Related parts Batteries :
BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
 Order 'batt lith hitemp 120mah w/legs - BR-1632A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P022-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR-2477A/FBN
 Order 'batt lith hitemp 1000mah w/legs - BR-2477A/FBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P028-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR-2477A/HBN
 Order 'batt lith hitemp 1000mah w/legs - BR-2477A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P029-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/HCN
 Order 'battery lith 12.5mm coin w/legs - BR-1225/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P191-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/VCN
 Order 'battery lith 12.5mm coin w/legs - BR-1225/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P192-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR-1225A/HBN
 Order 'battery lith coin hitemp w/legs - BR-1225A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P061-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN
 Order 'batt lith coin 3v w/pvc 2 leads - BR-2325/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P202-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/H1CN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/H1CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P047-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
 Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
 Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
 Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/HEN
 Order 'battery lithium coin 20mm w/legs - BR-2032/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P196-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/F1AN
 Order 'battery lith 3v recharge w/legs - ML-1220/F1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P295-ND.
BATT 3V LITH CAMERA - BULK PKG - CR-123A
 Order 'batt 3v lith camera - bulk pkg - CR-123A' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P151-ND.
FAN 115AC MUFFIN XL MX2B3 W/O FG - 028422
 Order 'fan 115ac muffin xl mx2b3 w/o fg - 028422' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR130-ND.

Send this link via E-Mail
Help With This Screen

BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER .100 DUAL STR 72POS - PBC36DAAN Next: SENSOR MAGNETIC 3-AXIS 16-PLCC - HMC1053
BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN