IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVR
| Digi-Key Part Number | OPA832IDBVR-ND |
3000 |
.55900 |
Extended Price
1677.00 |
| Manufacturer Part Number | OPA832IDBVR | |||
| Description | IC VIDEO BUFFER AMP LP SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA832IDBVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| -3db Bandwidth | - |
| Slew Rate | 350 V/µs |
| Number of Circuits | 1 - Single |
| Current - Supply | 4.25mA |
| Current - Output/Channel | 85mA |
| Voltage - Supply, Single/Dual (±) | 2.8 V ~ 11 V, ±:1.4 V ~ 5.5 V |
| Output Type | - |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA832IDBVR OPA832IDBVR |
OPA832IDBVR Specification Sheet
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVR (OPA832IDBVR-ND)
Related parts:IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVR
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA832IDBVR-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVT
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17326-1-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVT
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17326-2-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVRG4
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA832IDBVRG4-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVTG4
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA832IDBVTG4-ND.
IC VIDEO BUFFER AMP LP 8-SOIC - OPA832ID
Order 'ic video buffer amp lp 8-soic - OPA832ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17325-5-ND.
IC OPAMP CURR-FDBK LP SOT23-5 - OPA694IDBVR
Order 'ic opamp curr-fdbk lp sot23-5 - OPA694IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA694IDBVR-ND.
IC OPAMP CURR-FDBK LP SOT23-5 - OPA694IDBVRG4
Order 'ic opamp curr-fdbk lp sot23-5 - OPA694IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA694IDBVRG4-ND.
IC OPAMP CURR-FDBK LP SOT23-5 - OPA694IDBVTG4
Order 'ic opamp curr-fdbk lp sot23-5 - OPA694IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA694IDBVTG4-ND.
IC OPAMP VOLT-FDBK LP SOT23-5 - OPA830IDBVR
Order 'ic opamp volt-fdbk lp sot23-5 - OPA830IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA830IDBVR-ND.
IC OPAMP VOLT-FDBK LP SOT23-5 - OPA830IDBVRG4
Order 'ic opamp volt-fdbk lp sot23-5 - OPA830IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA830IDBVRG4-ND.
IC OPAMP VOLT-FDBK LP SOT23-5 - OPA830IDBVTG4
Order 'ic opamp volt-fdbk lp sot23-5 - OPA830IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA830IDBVTG4-ND.
IC VIDEO BUFFER AMP LP 8-SOIC - OPA832IDG4
Order 'ic video buffer amp lp 8-soic - OPA832IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA832IDG4-ND.
IC VIDEO BUFFER AMP LP 8-SOIC - OPA832IDR
Order 'ic video buffer amp lp 8-soic - OPA832IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA832IDR-ND.
IC VIDEO BUFFER AMP LP 8-SOIC - OPA832IDRG4
Order 'ic video buffer amp lp 8-soic - OPA832IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA832IDRG4-ND.
Send this link via E-Mail
Help With This Screen