IC OPAMP 0-DRIFT SNGL SOT23-6 - OPA734AIDBVR - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA734AIDBVR-ND |
2500 |
1.57500 |
Extended Price
3937.50 |
| Manufacturer Part Number | OPA734AIDBVR | |||
| Description | IC OPAMP 0-DRIFT SNGL SOT23-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA734AIDBVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-6 |
| Slew Rate | 1.5 V/µs |
| Gain Bandwidth Product | 1.6MHz |
| Current - Supply | 750µA |
| Current - Output/Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12.8 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA734AIDBVR OPA734AIDBVR |
OPA734AIDBVR Specification Sheet
IC OPAMP 0-DRIFT SNGL SOT23-6 - OPA734AIDBVR (OPA734AIDBVR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC OPAMP 0-DRIFT SNGL SOT23-6 - OPA734AIDBVR
Order 'ic opamp 0-drift sngl sot23-6 - OPA734AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA734AIDBVR-ND.
IC OPAMP 0-DRIFT SNGL SOT23-6 - OPA734AIDBVRG4
Order 'ic opamp 0-drift sngl sot23-6 - OPA734AIDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA734AIDBVRG4-ND.
IC OPAMP 0-DRIFT SNGL SOT23-6 - OPA734AIDBVTG4
Order 'ic opamp 0-drift sngl sot23-6 - OPA734AIDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA734AIDBVTG4-ND.
IC OPAMP 0-DRIFT SNGL SOT23-5 - OPA735AIDBVR
Order 'ic opamp 0-drift sngl sot23-5 - OPA735AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA735AIDBVR-ND.
IC OPAMP 0-DRIFT SNGL SOT23-5 - OPA735AIDBVRG4
Order 'ic opamp 0-drift sngl sot23-5 - OPA735AIDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA735AIDBVRG4-ND.
IC OPAMP 0-DRIFT SNGL SOT23-5 - OPA735AIDBVTG4
Order 'ic opamp 0-drift sngl sot23-5 - OPA735AIDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA735AIDBVTG4-ND.
IC OPAMP 0-DRIFT SNGL 8-SOIC - OPA734AIDG4
Order 'ic opamp 0-drift sngl 8-soic - OPA734AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA734AIDG4-ND.
IC OPAMP 0-DRIFT SNGL 8-SOIC - OPA734AIDR
Order 'ic opamp 0-drift sngl 8-soic - OPA734AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA734AIDR-ND.
IC OPAMP 0-DRIFT SNGL 8-SOIC - OPA734AIDRG4
Order 'ic opamp 0-drift sngl 8-soic - OPA734AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA734AIDRG4-ND.
IC OPAMP 0-DRIFT SNGL 8-SOIC - OPA735AIDG4
Order 'ic opamp 0-drift sngl 8-soic - OPA735AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA735AIDG4-ND.
IC OPAMP 0-DRIFT SNGL 8-SOIC - OPA735AIDR
Order 'ic opamp 0-drift sngl 8-soic - OPA735AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA735AIDR-ND.
IC OPAMP 0-DRIFT SNGL 8-SOIC - OPA735AIDRG4
Order 'ic opamp 0-drift sngl 8-soic - OPA735AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA735AIDRG4-ND.
IC OPAMP 0-DRIFT 1.8V SOT23-5 - OPA333AMDBVREP
Order 'ic opamp 0-drift 1.8v sot23-5 - OPA333AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22187-1-ND.
IC OPAMP 0-DRIFT 1.8V SOT23-5 - OPA333AMDBVREP
Order 'ic opamp 0-drift 1.8v sot23-5 - OPA333AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22187-2-ND.
IC OPAMP 0-DRIFT 1.8V SOT23-5 - OPA333AMDBVREP
Order 'ic opamp 0-drift 1.8v sot23-5 - OPA333AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22187-6-ND.
Send this link via E-Mail
Help With This Screen