IC HI-PREC OPAMP 12V SNGL 8-MSOP - OPA728AIDGKTG4
| Digi-Key Part Number | OPA728AIDGKTG4-ND |
250 |
1.39652 |
Extended Price
349.13 |
| Manufacturer Part Number | OPA728AIDGKTG4 | |||
| Description | IC HI-PREC OPAMP 12V SNGL 8-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA728AIDGKTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-MSOP |
| Slew Rate | 30 V/µs |
| Gain Bandwidth Product | 20MHz |
| Current - Supply | 4.3mA |
| Current - Output/Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 12 V, ±2 V ~ 6 V |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA728AIDGKTG4 OPA728AIDGKTG4 |
OPA728AIDGKTG4 Specification Sheet
IC HI-PREC OPAMP 12V SNGL 8-MSOP - OPA728AIDGKTG4 (OPA728AIDGKTG4-ND)
Related parts:IC HI-PREC OPAMP 12V SNGL 8-MSOP - OPA728AIDGKTG4
Order 'ic hi-prec opamp 12v sngl 8-msop - OPA728AIDGKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA728AIDGKTG4-ND.
IC HI-PREC OPAMP 12V SNGL 8-MSOP - OPA727AIDGKR
Order 'ic hi-prec opamp 12v sngl 8-msop - OPA727AIDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA727AIDGKR-ND.
IC HI-PREC OPAMP 12V SNGL 8-MSOP - OPA727AIDGKRG4
Order 'ic hi-prec opamp 12v sngl 8-msop - OPA727AIDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA727AIDGKRG4-ND.
IC HI-PREC OPAMP 12V SNGL 8-MSOP - OPA727AIDGKTG4
Order 'ic hi-prec opamp 12v sngl 8-msop - OPA727AIDGKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA727AIDGKTG4-ND.
IC HI-PREC OPAMP 12V SNGL 8-MSOP - OPA728AIDGKR
Order 'ic hi-prec opamp 12v sngl 8-msop - OPA728AIDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA728AIDGKR-ND.
IC HI-PREC OPAMP 12V SNGL 8-MSOP - OPA728AIDGKRG4
Order 'ic hi-prec opamp 12v sngl 8-msop - OPA728AIDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA728AIDGKRG4-ND.
IC HI-PREC OPAMP 12V SNGL 8-SON - OPA727AIDRBR
Order 'ic hi-prec opamp 12v sngl 8-son - OPA727AIDRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA727AIDRBR-ND.
IC HI-PREC OPAMP 12V SNGL 8-SON - OPA727AIDRBRG4
Order 'ic hi-prec opamp 12v sngl 8-son - OPA727AIDRBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA727AIDRBRG4-ND.
IC HI-PREC OPAMP 12V SNGL 8-SON - OPA727AIDRBTG4
Order 'ic hi-prec opamp 12v sngl 8-son - OPA727AIDRBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA727AIDRBTG4-ND.
IC HI-PREC OPAMP 12V SNGL 8-SON - OPA728AIDRBR
Order 'ic hi-prec opamp 12v sngl 8-son - OPA728AIDRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA728AIDRBR-ND.
IC HI-PREC OPAMP 12V SNGL 8-SON - OPA728AIDRBRG4
Order 'ic hi-prec opamp 12v sngl 8-son - OPA728AIDRBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA728AIDRBRG4-ND.
IC HI-PREC OPAMP 12V SNGL 8-SON - OPA728AIDRBTG4
Order 'ic hi-prec opamp 12v sngl 8-son - OPA728AIDRBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA728AIDRBTG4-ND.
IC HI-PREC OPAMP 0-DRIFT 8-MSOP - OPA2735AIDGKR
Order 'ic hi-prec opamp 0-drift 8-msop - OPA2735AIDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2735AIDGKR-ND.
IC HI-PREC OPAMP 0-DRIFT 8-MSOP - OPA2735AIDGKRG4
Order 'ic hi-prec opamp 0-drift 8-msop - OPA2735AIDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2735AIDGKRG4-ND.
IC HI-PREC OPAMP 0-DRIFT 8-MSOP - OPA2735AIDGKTG4
Order 'ic hi-prec opamp 0-drift 8-msop - OPA2735AIDGKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2735AIDGKTG4-ND.
Send this link via E-Mail
Help With This Screen