CONN CARD EXTEND 72POS .050" - ABB36DHRD - Connectors
| Digi-Key Part Number | ABB36DHRD-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ABB36DHRD | |||
| Description | CONN CARD EXTEND 72POS .050" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB36DHRD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB36DHRD ABB36DHRD |
ABB36DHRD Specification Sheet
CONN CARD EXTEND 72POS .050" - ABB36DHRD (ABB36DHRD-ND) - Connectors
Related parts Connectors :CONN CARD EXTEND 72POS .050" - ABB36DHRD
Order 'conn card extend 72pos .050" - ABB36DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHRD-ND.
CONN CARD EXTEND 50POS .050" - ABB25DHRD
Order 'conn card extend 50pos .050" - ABB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRD-ND.
CONN CARD EXTEND 50POS .050" - ABB25DHRT
Order 'conn card extend 50pos .050" - ABB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRT-ND.
CONN CARD EXTEND 72POS .050" - ABB36DHRN
Order 'conn card extend 72pos .050" - ABB36DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHRN-ND.
CONN CARD EXTEND 72POS .050" - ABB36DHRR
Order 'conn card extend 72pos .050" - ABB36DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHRR-ND.
CONN CARD EXTEND 72POS .050" - ABB36DHRT
Order 'conn card extend 72pos .050" - ABB36DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHRT-ND.
CONN CARD EXTEND 50POS 1MM SLD - ABE25DHRD
Order 'conn card extend 50pos 1mm sld - ABE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRD-ND.
CONN CARD EXTEND 50POS 1MM SLD - ABE25DHRT
Order 'conn card extend 50pos 1mm sld - ABE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRT-ND.
CONN CARD EXTEND 72POS 1MM SLD - ABE36DHRD
Order 'conn card extend 72pos 1mm sld - ABE36DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE36DHRD-ND.
CONN CARD EXTEND 72POS 1MM SLD - ABE36DHRN
Order 'conn card extend 72pos 1mm sld - ABE36DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE36DHRN-ND.
CONN CARD EXTEND 72POS 1MM SLD - ABE36DHRR
Order 'conn card extend 72pos 1mm sld - ABE36DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE36DHRR-ND.
CONN CARD EXTEND 72POS 1MM SLD - ABE36DHRT
Order 'conn card extend 72pos 1mm sld - ABE36DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE36DHRT-ND.
CONN CARD EXTEND 50POS .050" - ACB25DHRD
Order 'conn card extend 50pos .050" - ACB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRD-ND.
CONN CARD EXTEND 50POS .050" - ACB25DHRT
Order 'conn card extend 50pos .050" - ACB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRT-ND.
CONN CARD EXTEND 72POS .050" - ACB36DHRD
Order 'conn card extend 72pos .050" - ACB36DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB36DHRD-ND.
Send this link via E-Mail
Help With This Screen
